USD
Print Print this page
 
TE Connectivity Raychem Cable Protection
BATTU Series
TE Connectivity Raychem Cable Protection
BSTS Series
 
TE Connectivity Raychem Cable Protection
BSTS-FR Series
  • Images

BSTS Series

General Purpose, Semi Rigid Heat Shrink Tubing

TE Connectivity Raychem Cable Protection

The BSTS heat-shrinkable tubing is made of a rugged polymer that resists moisture, fungus, and weathering. It also has excellent electrical properties. This tubing is useful in applications where insulation, abrasion resistance, and strain relief are important.

Product Description

When used with sealant tape (S-1305 for flame-retardant or S-1278 for non-flame-retardant), it can provide a watertight system in non-pressurized applications.

Features
  • Expansion ratios as high as 3:1
  • Excellent thick-wall insulation and abrasion protection
  • No adhesive – can be removed easily
Specifications
  • Features:Abrasion Resistant, Fluid Resistant
  • Material:Polyolefin (PO), Irradiated
  • Operating Temperature:-55°C ~ 110°C
  • Shrink Temperature:90°C
  • Shrinkage Ratio:3 to 1
  • Type:Tubing, Semi Rigid
Parts

View in Parametric Search

BSTS-45X4BSTS-45X4HEATSHRINK TUBING SIZE 45X4' Tubing, Semi Rigid3 to 14.00' (1.22m)4.500" (114.30mm)RoHS
BSTS-17X4BSTS-17X4HEATSHRINK TUBING SIZE 17X4' Tubing, Semi Rigid3 to 14.00' (1.22m)1.700" (43.18mm)RoHS
CB5036-000CB5036-000HEATSHRINK TUBING SIZE 13X4' Tubing, Semi Rigid3 to 14.00' (1.22m)1.300" (33.02mm)RoHS
BSTS-15X4BSTS-15X4HEATSHRINK TUBING SIZE 15X4' Tubing, Semi Rigid3 to 14.00' (1.22m)1.500" (38.10mm)RoHS
CB5025-000CB5025-000HEATSHRINK TUBING SIZE 11X25' Tubing, Semi Rigid3 to 125.0' (7.6m)1.100" (27.94mm)RoHS
BSTS-07X4BSTS-07X4HEATSHRINK TUBING SIZE 7X4' Tubing, Semi Rigid3 to 14.00' (1.22m)0.750" (19.05mm)RoHS
CB5060-000CB5060-000HEATSHRINK TUBING SIZE 20X4' Tubing, Semi Rigid3 to 14.00' (1.22m)2.000" (50.80mm)RoHS

View in Parametric Search