Print Print this page
 
TE Connectivity Aerospace, Defense and Marine
THERMOFIT® ZHTM Series
TE Connectivity AMP Connectors
BSTS-FR Series
 
TE Connectivity AMP Connectors
DWTC Series

BSTS-FR Series

Heat Shrink Tubing

TE Connectivity AMP Connectors

Specifications
  • Color:Black
  • Features:Abrasion Resistant, Flame Retardant, Fluid Resistant
  • Inner Diameter - Recovered:0.220" (5.59mm)
  • Inner Diameter - Supplied:0.750" (19.05mm)
  • Length:4.00' (1.22m)
  • Material:Polyolefin (PO), Irradiated
  • Operating Temperature:-55°C ~ 110°C
  • Recovered Wall Thickness:0.095" (2.41mm)
  • Shrink Temperature:90°C
  • Shrinkage Ratio:3 to 1
  • Type:Tubing, Semi Rigid
Parts