USD
Print Print this page
 
TE Connectivity Raychem Cable Protection
BSTS Series
TE Connectivity Raychem Cable Protection
BSTS-FR Series
 
TE Connectivity Raychem Cable Protection
CGPE-105 Series

BSTS-FR Series

Heat Shrink Tubing

TE Connectivity Raychem Cable Protection

Specifications
  • Color:Black
  • Features:Abrasion Resistant, Flame Retardant, Fluid Resistant
  • Length:4.00' (1.22m)
  • Material:Polyolefin (PO), Irradiated
  • Operating Temperature:-55°C ~ 110°C
  • Shrink Temperature:90°C
  • Shrinkage Ratio:3 to 1
  • Type:Tubing, Semi Rigid
Parts

View in Parametric Search

CB5070-000CB5070-000HEATSHRINK TUBING FR SIZE 35X4' Tubing, Semi Rigid3 to 14.00' (1.22m)3.500" (88.90mm)RoHS
CB5062-000CB5062-000HEATSHRINK TUBING FR SIZE 20X4' Tubing, Semi Rigid3 to 14.00' (1.22m)2.000" (50.80mm)RoHS
CB5066-000CB5066-000HEATSHRINK TUBING FR SIZE 27X4' Tubing, Semi Rigid3 to 14.00' (1.22m)2.700" (68.58mm)RoHS
CB5005-000CB5005-000HEATSHRINK TUBING FR SIZE 4X4' Tubing, Semi Rigid3 to 14.00' (1.22m)0.400" (10.16mm)RoHS
CF6053-000CF6053-000HEATSHRINK TUBING FR SIZE 13X4' Tubing, Semi Rigid3 to 14.00' (1.22m)1.300" (33.02mm)RoHS

View in Parametric Search