USD
Print Print this page
 
Eaton - Electronics Division
BRICK 1025FA Series
Eaton - Electronics Division
BRICK 1025TD Series
 
Eaton - Electronics Division
BRICK 6125TD Series
  • Images

BRICK 1025TD Series

Board Mount (Cartridge Style Excluded), Surface Mount, 2-SMD, Square End Block, Slow Blow Fuses

Eaton - Electronics Division

2-SMD, Square end block, board mount (cartridge style excluded).

Features
  • Satisfies the EIA/IS-722 Standard
  • Solder Immersion Compatible
Specifications
  • Approvals:CSA, UL
  • Breaking Capacity @ Rated Voltage:50A
  • Current Rating (Amps):250mA ~ 4A
  • DC Cold Resistance:0.022 Ohms ~ 4.2 Ohms
  • Fuse Type:Board Mount (Cartridge Style Excluded)
  • Melting I²t:0.128 ~ 66.96
  • Mounting Type:Surface Mount
  • Package / Case:2-SMD, Square End Block
  • Packaging:Tape & Reel (TR)
  • Response Time:Slow Blow
  • Size / Dimension:0.405" L x 0.109" W x 0.109" H (10.29mm x 2.77mm x 2.77mm)
  • Voltage Rating - AC:250V
  • Voltage Rating - DC:125V
Parts

View in Parametric Search

TR2/1025TD1-RTR2/1025TD1-RFUSE BOARD MNT 1A 250VAC 125VDC Board Mount (Cartridge Style Excluded)1A250V125V2-SMD, Square End BlockRoHS
TR2/1025TD4-RTR2/1025TD4-RFUSE BOARD MNT 4A 250VAC 125VDC Board Mount (Cartridge Style Excluded)4A250V125V2-SMD, Square End BlockRoHS
TR2/1025TD3-RTR2/1025TD3-RFUSE BOARD MNT 3A 250VAC 125VDC Board Mount (Cartridge Style Excluded)3A250V125V2-SMD, Square End BlockRoHS
TR2/1025TD500-RTR2/1025TD500-RFUSE BRD MNT 500MA 250VAC 125VDCBoard Mount (Cartridge Style Excluded)500mA250V125V2-SMD, Square End BlockRoHS
TR2/1025TD1.5-RTR2/1025TD1.5-RFUSE BRD MNT 1.5A 250VAC 125VDC Board Mount (Cartridge Style Excluded)1.5A250V125V2-SMD, Square End BlockRoHS
TR2/1025TD2-RTR2/1025TD2-RFUSE BOARD MNT 2A 250VAC 125VDC Board Mount (Cartridge Style Excluded)2A250V125V2-SMD, Square End BlockRoHS
TR2/1025TD250-RTR2/1025TD250-RFUSE BRD MNT 250MA 250VAC 125VDCBoard Mount (Cartridge Style Excluded)250mA250V125V2-SMD, Square End BlockRoHS

View in Parametric Search