USD
Print Print this page
 
BeagleBoard by Seeed Studio
PocketBeagle® Grove Kit
Breadware, Inc.
Breadware Mega-B Development Kit
 
Chip Quik Inc.
SMDPST100
  • Images

Breadware Mega-B Development Kit

20001 - Breadware Mega-B Development Kit

Breadware, Inc.

The Mega-B Development Kit is a Bluetooth LE 4.2 prototyping kit for quickly building and testing your IoT concept. All modules are plug-n-play, allowing for flexible prototyping. The kit can be programmed through the online platform, Breadware IDE, or with the Arduino IDE. You can leverage design templates, write device firmware using the “hardware-object-oriented programming language,” build test mobile applications, configure web dashboards for the device, and utilize webhooks to stream data. The Mega-B piggybacks on the Arduino Mega 2560, and all the functionality and GPIOs are preserved, giving you the capability to integrate 3rd party modules, or your own designs.

Features
Contents:
  • Microchip RN4871 BLE module
  • Atmel ATmega 2560 Microcontroller
  • 8-bit, 16 MHz processor
  • 8Kbytes RAM, 256KBytes FLASH
  • USB 2.0B or Barrel Jack
  • FCC/CE certified
  • Mega-B Bread™Board
  • Arduino Mega
  • USB 2.0A to 2.0B programming cable
  • 13 Breadware Modules
Specifications
  • Included MCU/MPU Board(s):Arduino Mega2560
  • Interconnect System:Arduino MEGA R3 Shield
  • Kit Type:Starter Kit
  • Main Purpose:IoT Kit
  • Suggested Programming Environment:Arduino IDE
  • Utilized IC / Part:ATmega2560
Parts