USD
Print Print this page
 
Seeed Technology Co., Ltd
Mini Breadboards 4.5cm x 3.5cm
SparkFun Electronics
Breadboard - Translucent Self-Adhesive (Clear)
 
SparkFun Electronics
Mini Modular White Breadboard
  • Images

Breadboard - Translucent Self-Adhesive (Clear)

PRT-09567 - Breadboard - Translucent Self-Adhesive (Clear)

SparkFun Electronics

Beyond the clear plastic, this is just a regular, solderless breadboard. It has 2 power buses, 30 columns, and 10 rows - a total of 400 tie in points. All pins are spaced by a standard 0.1". The two sets of five rows are separated by about 0.3", perfect for straddling a DIP package over. The board accepts wire sizes in the range of 29-20AWG. This board also has a self-adhesive on the back. The boards also have interlocking parts, so you can hook as many together as you’d like.

Datasheets:
Specifications
  • Number of 5-Tie Point Terminals:60
  • Number of Distribution Buses:2
  • Number of Terminal Strips:1
  • Number of Tie Points (Total):400
  • Size / Dimension:3.29" x 2.15" (83.6mm x 54.6mm)
  • Type:Terminal Strip (No Frame)
  • Wire Gauge:29 AWG
Parts