USD
Print Print this page
 
Laird Connectivity Inc.
BL654 USB Dongle Module
Laird Connectivity Inc.
BRBLU03
 
Laird Connectivity Inc.
BT510
  • Images

BRBLU03

High Speed Bluetooth® USB Adapter

Laird Connectivity Inc.

The Professional, High-Speed Bluetooth® USB Adapter is the first Bluetooth USB adapter designed specifically to deliver the high data rates of modern technology.

Datasheets:
Product Description

The high reliability design ensures your wireless applications work just as well in the diverse ‘real world’ deployment locations as in the controlled environment of your engineering lab. Laird Technologies’ USB adapter gives you all of the advantages to make the most of any environment and offers the best possible performance to cope with the worst possible environments.

Power is a key performance indicator. Laird's professional range of products contain a highly optimized radio that works at an extended range using 10% of the power consumption of other Bluetooth solutions. This unprecedented power control ensures that your mobile products will work longer.

The USB adapter contains a fully compliant Bluetooth HCI interface enabling it to run with any approved Bluetooth protocol stack. With Microsoft Windows XP SP2 , Vista and Windows CE it is truly plug and play.

Features
  • Best in class range, providing open field connectivity in excess of 300 meters
  • Adaptive Frequency hopping to cope with interference from other wireless products
  • A full industrial operating temperature range of -40°C to +85°C
  • Automatic high speed performance using the Enhanced Data Rate of Bluetooth Version 2.0+EDR specification with data rate up to 3Mbps
  • Supports extended SCO to provide the highest quality voice communications
  • Optimized receive sensitivity to provide long range initial connections that largely eliminate connection hysteresis
  • 2 year warranty
Specifications
  • Applications:General Purpose
  • Data Rate (Max):2.1Mbps
  • Frequency:2.4GHz
  • Function:Transceiver, Bluetooth
  • Interface:USB
  • Modulation or Protocol:Bluetooth v2.0+EDR
  • Power - Output:6dBm
  • Sensitivity:-84dBm
Parts