USD
Print Print this page
 
Rohm Semiconductor
BR93G86
Rohm Semiconductor
BR93H46
 
Rohm Semiconductor
BR93H56
  • Images

BR93H46

Automotive Microwire BUS 1K- Bit (64 x 16-Bit) EEPROM 3-Wire

Rohm Semiconductor

These are a serial EEPROM of serial 3-line interface method.

Specifications
  • Clock Frequency:2MHz
  • Memory Format:EEPROM
  • Memory Interface:SPI
  • Memory Size:1Kb (64 x 16)
  • Memory Type:Non-Volatile
  • Mounting Type:Surface Mount
  • Operating Temperature:-40°C ~ 125°C (TA)
  • Supplier Device Package:8-SOP ~ 8-MSOP
  • Technology:EEPROM
  • Voltage - Supply:2.5V ~ 5.5V
  • Write Cycle Time - Word, Page:4ms
Parts

View in Parametric Search

BR93H46RFVT-2CE2BR93H46RFVT-2CE2AUTOMOTIVE MICROWIRE BUS 1KBIT(6Non-VolatileEEPROMEEPROM1Kb (64 x 16)8-TSSOP (0.173", 4.40mm Width)RoHS
BR93H46RF-2CE2BR93H46RF-2CE2AUTOMOTIVE MICROWIRE BUS 1KBIT(6Non-VolatileEEPROMEEPROM1Kb (64 x 16)8-SOIC (0.173", 4.40mm Width)RoHS
BR93H46RFJ-2CE2BR93H46RFJ-2CE2AUTOMOTIVE MICROWIRE BUS 1KBIT(6Non-VolatileEEPROMEEPROM1Kb (64 x 16)8-SOIC (0.154", 3.90mm Width)RoHS
BR93H46RFVM-2CTRBR93H46RFVM-2CTRAUTOMOTIVE MICROWIRE BUS 1KBIT(6Non-VolatileEEPROMEEPROM1Kb (64 x 16)8-VSSOP, 8-MSOP (0.110", 2.80mm Width)RoHS
BR93H46RF-2LBH2BR93H46RF-2LBH2MICROWIRE BUS 1KBIT(64X16BIT) EENon-VolatileEEPROMEEPROM1Kb (64 x 16)8-SOIC (0.173", 4.40mm Width)RoHS

View in Parametric Search