USD
Print Print this page
 
Rohm Semiconductor
BR93G76
Rohm Semiconductor
BR93G86
 
Rohm Semiconductor
BR93H46
  • Images

BR93G86

Microwire BUS 16K-Bit (1024 x 16-Bit) EEPROM 3-Wire

Rohm Semiconductor

BR93G86 is serial EEPROM of serial 3-line Interface method. They are 16bit organization and CS PIN is the first PIN in their PIN configuration.

Specifications
  • Clock Frequency:3MHz
  • Memory Format:EEPROM
  • Memory Interface:SPI
  • Memory Type:Non-Volatile
  • Mounting Type:Surface Mount
  • Operating Temperature:-40°C ~ 85°C (TA)
  • Supplier Device Package:8-SOP ~ 8-SSOP-B
  • Technology:EEPROM
  • Voltage - Supply:1.7V ~ 5.5V
  • Write Cycle Time - Word, Page:5ms
Parts

View in Parametric Search

BR93G86FV-3AGTE2BR93G86FV-3AGTE2MICROWIRE BUS 16KBIT(1024X16BIT)Non-VolatileEEPROMEEPROM16Kb (1K x 16)8-TSSOP (0.173", 4.40mm Width)RoHS
BR93G86F-3BGTE2BR93G86F-3BGTE2MICROWIRE BUS 16KBIT(1024X16BIT)Non-VolatileEEPROMEEPROM16Kb (1K x 16)8-SOIC (0.173", 4.40mm Width)RoHS
BR93G86F-3GTE2BR93G86F-3GTE2MICROWIRE BUS 8KBIT(512X16BIT) ENon-VolatileEEPROMEEPROM16Kb (2K x 8, 1K x 16)8-SOIC (0.173", 4.40mm Width)RoHS
BR93G86FJ-3AGTE2BR93G86FJ-3AGTE2MICROWIRE BUS 16KBIT(1024X16BIT)Non-VolatileEEPROMEEPROM16Kb (1K x 16)8-SOIC (0.154", 3.90mm Width)RoHS

View in Parametric Search