USD
Print Print this page
 
Rohm Semiconductor
BR25Axxx-3M
Rohm Semiconductor
BR25H010
 
Rohm Semiconductor
BR25H020
  • Images
Specifications
  • Clock Frequency:10MHz
  • Memory Format:EEPROM
  • Memory Interface:SPI
  • Memory Size:1Kb (128 x 8)
  • Memory Type:Non-Volatile
  • Mounting Type:Surface Mount
  • Operating Temperature:-40°C ~ 125°C (TA)
  • Supplier Device Package:8-SOP ~ 8-MSOP
  • Technology:EEPROM
  • Voltage - Supply:2.5V ~ 5.5V
  • Write Cycle Time - Word, Page:4ms
Parts

View in Parametric Search

BR25H010FVT-2CE2BR25H010FVT-2CE2IC EEPROM 1K SPI 10MHZ 8TSSOPB Non-VolatileEEPROMEEPROM1Kb (128 x 8)8-TSSOP (0.173", 4.40mm Width)RoHS
BR25H010FJ-2CE2BR25H010FJ-2CE2IC EEPROM 1K SPI 10MHZ 8SOPJ Non-VolatileEEPROMEEPROM1Kb (128 x 8)8-SOIC (0.154", 3.90mm Width)RoHS
BR25H010F-2CE2BR25H010F-2CE2IC EEPROM 1K SPI 10MHZ 8SOP Non-VolatileEEPROMEEPROM1Kb (128 x 8)8-SOIC (0.173", 4.40mm Width)RoHS
BR25H010FVM-2CTRBR25H010FVM-2CTRAUTOMOTIVE 125 OPERATION SPI BUSNon-VolatileEEPROMEEPROM1Kb (128 x 8)8-VSSOP, 8-MSOP (0.110", 2.80mm Width)
BR25H010F-2LBH2BR25H010F-2LBH2IC EEPROM 1K SPI 10MHZ 8SOP Non-VolatileEEPROMEEPROM1Kb (128 x 8)8-SOIC (0.173", 4.40mm Width)RoHS

View in Parametric Search