USD
Print Print this page
 
Rohm Semiconductor
BR24Txx-W
Rohm Semiconductor
BR25Axxx-3M
 
Rohm Semiconductor
BR25H010
  • Images

BR25Axxx-3M

Serial EEPROM Series Automotive EEPROM 105°C Operation SPI BUS

Rohm Semiconductor

Specifications
  • Clock Frequency:10MHz
  • Memory Format:EEPROM
  • Memory Interface:SPI
  • Memory Type:Non-Volatile
  • Mounting Type:Surface Mount
  • Operating Temperature:-40°C ~ 105°C (TA)
  • Supplier Device Package:8-SOP ~ 8-TSSOP-B
  • Technology:EEPROM
  • Voltage - Supply:2.5V ~ 5.5V
  • Write Cycle Time - Word, Page:5ms
Parts

View in Parametric Search

BR25A256F-3MGE2BR25A256F-3MGE2MEMORY EEPROM Non-VolatileEEPROMEEPROM256Kb (32K x 8)8-SOIC (0.173", 4.40mm Width)RoHS
BR25A512F-3MGE2BR25A512F-3MGE2105°C OPERATION SPI BUS EEPRNon-VolatileEEPROMEEPROM512Kb (64K x 8)8-SOIC (0.173", 4.40mm Width)RoHS
BR25A256FJ-3MGE2BR25A256FJ-3MGE2105°C OPERATION SPI BUS EEPRNon-VolatileEEPROMEEPROM256Kb (32K x 8)8-SOIC (0.154", 3.90mm Width)RoHS
BR25A512FJ-3MGE2BR25A512FJ-3MGE2105°C OPERATION SPI BUS EEPRNon-VolatileEEPROMEEPROM512Kb (64K x 8)8-SOIC (0.154", 3.90mm Width)RoHS
BR25A256FVT-3MGE2BR25A256FVT-3MGE2105°C OPERATION SPI BUS EEPRNon-VolatileEEPROMEEPROM256Kb (32K x 8)8-TSSOP (0.173", 4.40mm Width)RoHS
BR25A512FVT-3MGE2BR25A512FVT-3MGE2105°C OPERATION SPI BUS EEPRNon-VolatileEEPROMEEPROM512Kb (64K x 8)8-TSSOP (0.173", 4.40mm Width)RoHS

View in Parametric Search