USD
Print Print this page
 
Rohm Semiconductor
BR24Gxx
Rohm Semiconductor
BR24Txx-W
 
Rohm Semiconductor
BR25Axxx-3M
  • Images

BR24Txx-W

I²C BUS EEPROM (2-Wire)

Rohm Semiconductor

Serial EEPROM of I²C BUS interface method. Completely conforming to the world standard I²C BUS.

Specifications
  • Clock Frequency:400kHz
  • Memory Format:EEPROM
  • Memory Interface:I²C
  • Memory Type:Non-Volatile
  • Operating Temperature:-40°C ~ 85°C (TA)
  • Supplier Device Package:8-DIPK ~ 8-MSOP
  • Technology:EEPROM
  • Voltage - Supply:1.6V ~ 5.5V
  • Write Cycle Time - Word, Page:5ms
Parts

View in Parametric Search

BR24T02FVT-WGE2BR24T02FVT-WGE2IC EEPROM 2K I2C 400KHZ 8TSSOP Non-VolatileEEPROMEEPROM2Kb (256 x 8)8-TSSOP (0.173", 4.40mm Width)RoHS
BR24T16-WZBR24T16-WZIC EEPROM 16KB DIP8K Non-VolatileEEPROMEEPROM16Kb (2K x 8)8-DIP (0.300", 7.62mm)RoHS
BR24T64-WZBR24T64-WZI2C BUS 64KBIT Non-VolatileEEPROMEEPROM64K (8K x 8)8-DIP (0.300", 7.62mm)
BR24T128-WZBR24T128-WZIC EEPROM 128KB DIP8K Non-VolatileEEPROMEEPROM128Kb (16K x 8)8-DIP (0.300", 7.62mm)RoHS
BR24T256-WZBR24T256-WZIC EEPROM 256KB DIP8K Non-VolatileEEPROMEEPROM256Kb (32K x 8)8-DIP (0.300", 7.62mm)RoHS
BR24T02FV-WGE2BR24T02FV-WGE2I2C BUS 2KBIT(256X8BIT) EEPROM Non-VolatileEEPROMEEPROM2Kb (256 x 8)8-TSSOP (0.173", 4.40mm Width)RoHS
BR24T08FVM-WTRBR24T08FVM-WTRIC EEPROM 8K I2C 400KHZ 8MSOP Non-VolatileEEPROMEEPROM8Kb (1K x 8)8-VSSOP, 8-MSOP (0.110", 2.80mm Width)RoHS
BR24T16FVM-WTRBR24T16FVM-WTRIC EEPROM 16K I2C 400KHZ 8MSOP Non-VolatileEEPROMEEPROM16Kb (2K x 8)8-VSSOP, 8-MSOP (0.110", 2.80mm Width)RoHS
BR24T64FVM-WTRBR24T64FVM-WTRIC EEPROM 64K I2C 400KHZ 8MSOP Non-VolatileEEPROMEEPROM64Kb (8K x 8)8-VSSOP, 8-MSOP (0.110", 2.80mm Width)RoHS

View in Parametric Search

Associated Product
Rohm Semiconductor I²C BUS High Reliability
Category: Semiconductors, Development Tools-Integrated Circuits (ICs)-Memory ICs-EEPROM