USD
Print Print this page
 
OSRAM Opto Semiconductors Inc.
BP 104
OSRAM Opto Semiconductors Inc.
BPW34
 
OSRAM Opto Semiconductors Inc.
BXP 61
  • Images
  • Drawings

BPW34

Silicon PIN Photodiode with Daylight Filter

OSRAM Opto Semiconductors Inc.

Silicon PIN Photodiode with Daylight Filter in Surface Mount and as Reverse Gullwing

Features
  • Short switching time
  • DIL plastic package with high packing density
  • Suitable for reflow soldering
Applications:
  • Automotive
  • Photointerrupters
  • IR remote controls
  • Industrial electronics
Specifications
  • Current - Dark (Typ):2nA
  • Diode Type:PIN
  • Response Time:20ns
  • Viewing Angle:120°
  • Voltage - DC Reverse (Vr) (Max):16V ~ 32V
  • Wavelength:850nm ~ 950nm
Parts

View in Parametric Search

BPW 34 S-ZBPW 34 S-ZSENSOR PHOTODIODE 850NM 2SMD GW 850nm-400nm ~ 1100nmPIN2-SMD, Gull WingRoHS
BPW34BPW34SENSOR PHOTODIODE 850NM 2DIP 850nm-400nm ~ 1100nmPIN2-DIP (0.213", 5.40mm)RoHS
BPW 34 FAS-ZBPW 34 FAS-ZSENSOR PHOTODIODE 880NM 2SMD GW 880nm-730nm ~ 1100nmPIN2-SMD, Gull WingRoHS
BPW 34 FASR-ZBPW 34 FASR-ZSENSOR PHOTODIODE 880NM 2SMD 880nm-730nm ~ 1100nmPIN2-SMD, Z-BendRoHS
BPW 34 FS-ZBPW 34 FS-ZSENSOR PHOTODIODE 950NM 2SMD GW 950nm-780nm ~ 1100nmPIN2-SMD, Gull WingRoHS

View in Parametric Search