USD
Print Print this page
 
Elna America
ROB Series
Illinois Capacitor
BPS Series
 
Nichicon
UFG Series
  • Images

BPS Series

Audio Grade, Radial Leaded Aluminum Electrolytic Capacitors

Illinois Capacitor

The BPS Series are non-polar, radial leaded aluminum electrolytic capacitors.

Features
Applications:
  • Audio coupling
  • Crossover networks
Specifications
  • Applications:Audio
  • Capacitance:10µF ~ 47µF
  • Frequency Coupled to Ripple Current @ High Frequency:50kHz
  • Frequency Coupled to Ripple Current @ Low Frequency:120Hz
  • Lifetime @ Temp.:2000 Hrs @ 85°C
  • Mounting Type:Through Hole
  • Operating Temperature:-40°C ~ 85°C
  • Package / Case:Radial, Can
  • Polarization:Bi-Polar
  • Ripple Current @ High Frequency:88.4mA ~ 235.5mA
  • Ripple Current @ Low Frequency:46mA ~ 150mA
  • Tolerance:±20%
  • Voltage - Rated:35V ~ 50V
Parts

View in Parametric Search

226BPS035M226BPS035MCAP ALUM 22UF 20% 35V RADIAL 22µF±20%35V10.55Ohm @ 120HzRadial, CanRoHS
106BPS035M106BPS035MCAP ALUM 10UF 20% 35V RADIAL 10µF±20%35V23.21Ohm @ 120HzRadial, CanRoHS
106BPS050M106BPS050MCAP ALUM 10UF 20% 50V RADIAL 10µF±20%50V26.526Ohm @ 120HzRadial, CanRoHS
476BPS050M476BPS050MCAP ALUM 47UF 20% 50V RADIAL 47µF±20%50V5.644Ohm @ 120HzRadial, CanRoHS

View in Parametric Search