Print Print this page
 
Diodes Incorporated
Boost (Step-Up) IC
Helix Semiconductors
Boost (Step-Up) IC
 
Linear Technology/Analog Devices
Boost (Step-Up) IC
  • Images

Boost (Step-Up) IC

Power Management Step-Up DC to DC Switching Voltage Regulator

Helix Semiconductors

Helix Semiconductors offers monolithic, configurable, high-voltage MuxCapacitor® DC-DC converter integrated circuits.

Specifications
  • Function:Step-Up
  • Mounting Type:Surface Mount
  • Number of Outputs:1
  • Operating Temperature:0°C ~ 70°C
  • Output Configuration:Positive
  • Output Type:Fixed
  • Package / Case:32-VFQFN Exposed Pad
  • Packaging:Tape & Reel (TR)
  • Supplier Device Package:32-QFN (5x5)
  • Synchronous Rectifier:No
  • Topology:Boost
  • Voltage - Input (Max):57V
  • Voltage - Input (Min):12V
  • Voltage - Output (Min/Fixed):48V
Parts