Print Print this page
 
Amphenol CS
Verio™ Series
Amphenol Sine Systems Corp
BoardLock™ ATF13 Series
 
Amphenol Sine Systems Corp
BoardLock™ ATP13/15 Series
  • Images

BoardLock™ ATF13 Series

Through Hole, Right Angle Board to Cable/Wire

Amphenol Sine Systems Corp

The BoardLock™ Family combines the A Series™ environmentally-sealed thermoplastic connection system with a maximum current rating up to 25A. Featuring a compact, durable, low-profile and lightweight design, perfect for power or data signal applications in Heavy Equipment, Transportation, Industrial, Off-Road and Harsh Environments. All BoardLock™ product lines accept A Series component and are compatible with other industry standard mating connectors.

Specifications
  • Applications:Automotive, General Purpose, Industrial
  • Connector Type:Receptacle
  • Contact Length - Post:0.120" (3.05mm)
  • Contact Material:Copper Alloy
  • Contact Shape:Circular
  • Contact Type:Male Pin
  • Current Rating (Amps):13A
  • Fastening Type:Latch Holder
  • Ingress Protection:IP67 - Dust Tight, Waterproof
  • Insulation Color:Black
  • Insulation Material:Thermoplastic
  • Mounting Type:Through Hole, Right Angle
  • Number of Positions:2 ~ 4
  • Number of Positions Loaded:All
  • Number of Rows:1 ~ 2
  • Operating Temperature:-55°C ~ 125°C
  • Shrouding:Shrouded - 4 Wall
  • Style:Board to Cable/Wire
  • Termination:Solder
  • Voltage Rating:250VDC
Parts
ATF13-4P-BM13ATF13-4P-BM13BOARD MOUNT HEADER, RIGHT ANGLE,ReceptacleMale Pin0.354" (9.00mm)4RoHS
ATF13-4P-BM11ATF13-4P-BM11BOARD MOUNT HEADER, RIGHT ANGLE,ReceptacleMale Pin0.354" (9.00mm)4RoHS
ATF13-4P-BM01ATF13-4P-BM01BOARD MOUNT HEADER, RIGHT ANGLE,ReceptacleMale Pin0.354" (9.00mm)4RoHS
ATF13-2P-BM03ATF13-2P-BM03BOARD MOUNT HEADER, RIGHT ANGLE,ReceptacleMale Pin0.213" (5.40mm)2RoHS
ATF13-2P-BM13ATF13-2P-BM13BOARD MOUNT HEADER, RIGHT ANGLE,ReceptacleMale Pin0.213" (5.40mm)2RoHS
ATF13-2P-BM11ATF13-2P-BM11BOARD MOUNT HEADER, RIGHT ANGLE,ReceptacleMale Pin0.213" (5.40mm)2RoHS
ATF13-2P-BM33ATF13-2P-BM33BOARD MOUNT HEADER, RIGHT ANGLE,ReceptacleMale Pin0.213" (5.40mm)2RoHS
ATF13-2P-BM31ATF13-2P-BM31BOARD MOUNT HEADER, RIGHT ANGLE,ReceptacleMale Pin0.213" (5.40mm)2RoHS
ATF13-2P-BM01ATF13-2P-BM01BOARD MOUNT HEADER, RIGHT ANGLE,ReceptacleMale Pin0.213" (5.40mm)2RoHS
ATF13-4P-BM33ATF13-4P-BM33BOARD MOUNT HEADER, RIGHT ANGLE,ReceptacleMale Pin0.354" (9.00mm)4RoHS
ATF13-4P-BM31ATF13-4P-BM31BOARD MOUNT HEADER, RIGHT ANGLE,ReceptacleMale Pin0.354" (9.00mm)4RoHS
ATF13-4P-BM03ATF13-4P-BM03BOARD MOUNT HEADER, RIGHT ANGLE,ReceptacleMale Pin0.354" (9.00mm)4RoHS