USD
Print Print this page
 
Parallax Inc.
BASIC Stamp® 2pe Motherboard
Parallax Inc.
Board of Education® Development Board
 
Parallax Inc.
Board of Education® Development Board - Serial
  • Images

Board of Education® Development Board

28850 Board of Education® Development Board

Parallax Inc.

The Board of Education® (BOE) was originally designed in coordination with educational customers to teach microcontroller programming and this remains today as the most popular application. The majority of the Stamps in Class student guides (i.e. Robotics with the Boe-Bot®) require a BASIC Stamp® 2 module with a Board of Education carrier board. Even if you are not using the SIC curriculum, the ease of use and expandability make the BOE an ideal project board for BASIC Stamp 2 microcontroller experimentation. With the included a handy power switch and a servo jumper, it surpasses the features of previous BOE versions. The Board of Education programming board does not include a BASIC Stamp 2 module so you will need to purchase one separately or find a starter kit, which matches your needs. Potential options with a BASIC Stamp 2 module (BS2-IC) include the designed-for-education BOE Full Kit (#28803) and the most comprehensive BOE-based selection, the BASIC Stamp Discovery Kit (#27807).

Features
  • Mechanically interlocked power supply to prevent dual connection of wall-pack and 9V battery
  • DB9 connector for BS2-IC programming and serial communication during run-time
  • P0 - P15 I/O pins, Vdd and Vss connections brought adjacent to 1.375 in x 2 in ( 35mm x 51mm) breadboard area
  • Female 10-pin dual row connector for optional AppMods
  • On-board regulator delivers up to 1A of power for larger projects
  • Jumper selection of servo power: regulated (Vdd) or unregulated (Vin)
  • Three-position power switch allows various powering options for programming without providing power to servo connectors
Specifications
  • Board Type:Evaluation Platform
  • Contents:Board(s), Accessories
  • Core Processor:PIC
  • Mounting Type:Socket
  • Platform:Board of Education
  • Type:MCU 8-Bit
  • Utilized IC / Part:BASIC Stamp®
Parts
Associated Product
Parallax Inc. BS2-IC
Category: Semiconductors, Development Tools-Embedded-Microcontroller, Microprocessor, FPGA Modules