USD
Print Print this page
 
Pomona Electronics
BNC, Triax
Radiall USA, Inc.
BNC
 
Radiall USA, Inc.
SHV

BNC

BNC Coaxial Connectors

Radiall USA, Inc.

Specifications
  • Body Material:Brass
  • Fastening Type:Bayonet Lock
  • Frequency - Max:500MHz ~ 4GHz
  • Impedance:50Ohm ~ 75Ohm
  • Mating Cycles:100 ~ 500
  • Number of Ports:1
  • Voltage Rating:335V ~ 500V
Parts

View in Parametric Search

R605550000R605550000CONN BNC RECEPT PNLMT SOLDER -Receptacle, Female SocketSolder CupSolderRoHS
R142085000R142085000BNC75 M STR CR 6/75+93 C100 BNCPlug, Male PinCrimpCrimpRoHS
R141083000R141083000BNC M STR CR 5/50D C100 BNCPlug, Male PinCrimpCrimpRoHS
R141183000R141183000BNC M RA CR 5/50D C100 BNCPlug, Male PinCrimpCrimpRoHS
R141605000WR141605000WBNC F BHD E SEAL UG 657AU BNCReceptacle, Female SocketSolder CupSolderRoHS
R141082161R141082161BNC M STR CR 5/50 C100 BNCPlug, Male PinCrimpCrimpRoHS
R141082000R141082000BNC M STR CR 5/50S C100 BNCPlug, Male PinCrimpCrimpRoHS
R141557000R141557000BNC F BHD C100 BNCJack, Female SocketSolder CupSolderRoHS
R141082000WR141082000WBNC M STR CR 5/50S BNCPlug, Male PinCrimpCrimpRoHS
R141665200R141665200BNC F RA PCB C100 BNCJack, Female SocketSolderSolderRoHS
R141306000R141306000BNC F STR BHD CR 2.6/50 C100 BNCJack, Female SocketCrimpCrimpRoHS
R141075000WR141075000WBNC M STR CR 2.6/50 BNCPlug, Male PinCrimpCrimpRoHS
R141220000R141220000BNC F STR CR 5/50D C100 BNCJack, Female SocketCrimpCrimpRoHS
R141154000R141154000BNC M RA 2.6/50+75 C100 BNCPlug, Male PinCrimpClampRoHS
R316553000R316553000BNCHV 90530 F BHD BNCReceptacle, Female SocketSolder CupSolderRoHS
R141572000R141572000BNC F BHD INSULATED C100 BNCJack, Female SocketSolder CupSolder TagRoHS
R142268000R142268000BNC75 F STR SQF CL 6/75 BNCJack, Female SocketSolderClampRoHS
R316405000R316405000BNCHV F SQF BNCReceptacle, Female SocketSolder CupSolderRoHS
6500-7071-0466500-7071-046BNC M STR NA CR BNCPlug, Male PinCrimpCrimpRoHS
R141426161R141426161BNC F STR PCB C100 BNCJack, Female SocketSolderSolderRoHS
R141156000R141156000BNC M RA CL 5/50 BNCPlug, Male PinCrimpClampRoHS

View in Parametric Search