USD
Print Print this page
 
Amphenol RF
BNC, Twin
Amphenol RF
BNC, Twinaxial
 
Amphenol RF
C Type

BNC, Twinaxial

RF BNC, Twinaxial Coaxial Connectors

Amphenol RF

Twinaxial BNC features the same two-stud bayonet locking mechanism as standard BNC connectors and polarized contacts (one female, one male) to prevent signals from being mixed. They are ideal for computer network and process control devices.

Product Description

Due to the improved shielding characteristic (>30dB), these connectors are used in balanced low level and high sensitivity circuits. Twin BNC connectors are used with 78 Ohm and 95 Ohm conductor cables and operates from 0-200 MHz.

Features
  • Large threaded connectors designed for rugged use
  • Polarized key and keyway construction guarantees correct dual contact mate
  • 2 Stud bayonet design allows quick and easy coupling
Applications:
  • Cable Assembly
  • Components
  • Computer Networks/LAN
  • MIL-Aerospace
  • Process Equipment
Specifications
  • Body Finish:Nickel
  • Body Material:Brass
  • Connector Style:BNC, Twinaxial
  • Fastening Type:Bayonet Lock
  • Frequency - Max:2GHz ~ 4GHz
  • Housing Color:Silver
  • Ingress Protection:Weatherproof
  • Mating Cycles:200 ~ 500
  • Number of Ports:1
  • Voltage Rating:100V ~ 500V
Parts

View in Parametric Search

31-22331-223CONN TWINAX RCPT STR 50 OHM BNC, TwinaxialReceptacle, Female Socket and Male PinSolder CupSolderRoHS
162108B162108BCONN TWINAX PLUG STR SOLDER BNC, TwinaxialPlug, Female Socket and Male PinSolderCrimpRoHS
31-22431-224CONN TWINAX PLUG STR 50 OHM BNC, TwinaxialPlug, Female Socket and Male PinSolderClampRoHS
31-222531-2225CONN TWINAX RCPT STR 50 OHM BNC, TwinaxialReceptacle, Female Socket and Male PinSolder CupSolderRoHS
31-222631-2226CONN TWINAX PLUG STR 50 OHM BNC, TwinaxialPlug, Female Socket and Male PinSolderClampRoHS
031-2226-1051031-2226-1051CONN TWINAX PLUG STR 50 OHM BNC, TwinaxialPlug, Female Socket and Male PinSolderClampRoHS

View in Parametric Search

Associated Product
Amphenol RF 202112
Category: Interconnect, Wire-Connectors, Interconnects-Coaxial, RF Connectors-Accessories