Print Print this page
 
Amphenol RF
BNC, Triaxial
Amphenol RF
BNC, Twin
 
Amphenol RF
BNC, Twinaxial
  • Images

BNC, Twin

BNC, Twin Coaxial Connectors

Amphenol RF

The Connex TWINAX connectors are designed for use on IBM systems 34 and 38 installations. They can interface IBM host-compatible network communications where minimum cross talk and balanced circuits are necessary in interconnecting work stations.

Datasheets:
Product Description

Twin-BNC-polarized contact design (one female, one male), 2 stud bayonet coupling, captivated contacts, 0–100 MHz range, 100 V peak voltage rating.

Features
  • Bayonet lock fastening type
  • 2 Stud bayonet design allows quick and easy coupling
Specifications
  • Body Finish:Nickel
  • Body Material:Brass
  • Center Contact Material:Brass; Phosphor Bronze
  • Center Contact Plating:Gold
  • Connector Style:BNC, Twinaxial
  • Connector Type:Jack, Female Socket and Male Pin
  • Contact Termination:Solder Cup
  • Dielectric Material:Polybutylene Terephthalate (PBT)
  • Fastening Type:Bayonet Lock
  • Frequency - Max:200MHz
  • Housing Color:Silver
  • Impedance:78Ohm
  • Includes:3 pcs - 1 Connector, 1 Lockwasher, 1 Nut
  • Mating Cycles:500
  • Mounting Feature:Bulkhead - Rear Side Nut
  • Mounting Type:Panel Mount
  • Number of Ports:1
  • Operating Temperature:-40°C ~ 60°C
  • Shield Termination:Solder
Parts