Print Print this page
 
Cinch Connectivity Solutions Johnson
BNC to BNC
Cinch Connectivity Solutions Johnson
BNC to SMA
 
Cinch Connectivity Solutions Johnson
BNC to SMB
  • Images

BNC to SMA

BNC to SMA

Cinch Connectivity Solutions Johnson

Specifications
  • 1st Connector:BNC Plug
  • 1st Connector Mounting Type:Free Hanging (In-Line)
  • 1st Contact Gender:Male
  • 2nd Connector:SMA Plug
  • 2nd Connector Mounting Type:Free Hanging (In-Line)
  • 2nd Contact Gender:Male
  • Cable Impedance:50 Ohms
  • Cable Type:RG-174
  • Color:Black
  • Connector Impedance:50 Ohms
  • Features:Shielded
  • Frequency - Max:1GHz
  • Operating Temperature:-40°C ~ 80°C
  • Overall Impedance:50 Ohms
  • Style:BNC to SMA
Parts
415-0199-MM500415-0199-MM500BNC MALE TO SMA MALE, RG174, 500BNC to SMABNC PlugMaleFree Hanging (In-Line)RoHS
415-0199-036415-0199-036BNC MALE TO SMA MALE, RG174, 36"BNC to SMABNC PlugMaleFree Hanging (In-Line)RoHS
415-0199-M1.0415-0199-M1.0BNC MALE TO SMA MALE, RG174, 100BNC to SMABNC PlugMaleFree Hanging (In-Line)RoHS
415-0199-060415-0199-060BNC MALE TO SMA MALE, RG174, 60"BNC to SMABNC PlugMaleFree Hanging (In-Line)RoHS
415-0199-M2.0415-0199-M2.0BNC MALE TO SMA MALE, RG174, 200BNC to SMABNC PlugMaleFree Hanging (In-Line)RoHS
415-0199-120415-0199-120BNC MALE TO SMA MALE, RG174, 120BNC to SMABNC PlugMaleFree Hanging (In-Line)RoHS