Print Print this page
 
TE Connectivity Laird
RP-SMA to U.FL
TPI
BNC to BNC
 
TPI
F-Type to F-Type
  • Images

BNC to BNC

50 Ohm , 75 Ohm and 93 Ohm Shielded, BNC to BNC Molded Cable Assemblies

TPI

Black, BNC male plug to BNC male plug.

Features
  • Boot is molded to cable connector for added strength: Limits the amount of bending the cable is exposed to at the connector to prevent cable breakage.
  • Gold center pins: Ensures that there is a high quality connection maintaining the best return loss in high definition applications.
  • Machined Brass Connectors: Unlike die cast connectors, machined brass connectors have more precise tolerances, strength and positive mating meaning low signal loss for precise video and data applications.
  • 95% Shielding: Keeps unwanted RF interference from infiltrating your signal giving you nice, clean output.
  • 80° temperature rating: Applicable to any application found indoors.
Specifications
  • 1st Connector:BNC Plug
  • 1st Connector Mounting Type:Free Hanging (In-Line)
  • 1st Contact Gender:Male
  • 2nd Connector:BNC Plug
  • 2nd Connector Mounting Type:Free Hanging (In-Line)
  • 2nd Contact Gender:Male
  • Cable Impedance:50 Ohms ~ 92 Ohms
  • Color:Black
  • Features:Shielded
  • Operating Temperature:80°C
  • Overall Impedance:50 Ohms ~ 93 Ohms
  • Style:BNC to BNC
Parts
58-012-1M58-012-1MCBL ASSY BNC PLUG-PLUG RG58 12" BNC to BNCBNC PlugMaleFree Hanging (In-Line)RoHS
58-024-1M58-024-1MCBL ASSY BNC PLUG-PLUG RG58 24" BNC to BNCBNC PlugMaleFree Hanging (In-Line)RoHS
58-036-1M58-036-1MCBL ASSY BNC PLUG-PLUG RG58 36" BNC to BNCBNC PlugMaleFree Hanging (In-Line)RoHS
58-048-1M58-048-1MCBL ASSY BNC PLUG-PLUG RG58 4' BNC to BNCBNC PlugMaleFree Hanging (In-Line)RoHS
58-060-1M58-060-1MCBL ASSY BNC PLUG-PLUG RG58 5' BNC to BNCBNC PlugMaleFree Hanging (In-Line)RoHS
58-072-1M58-072-1MCBL ASSY BNC PLUG-PLUG RG58 6' BNC to BNCBNC PlugMaleFree Hanging (In-Line)RoHS
59-072-1M59-072-1MCBL ASSY BNC PLUG-PLUG RG59 6' BNC to BNCBNC PlugMaleFree Hanging (In-Line)RoHS
58-120-1M58-120-1MCBL ASSY BNC PLUG-PLUG RG58 10' BNC to BNCBNC PlugMaleFree Hanging (In-Line)RoHS
58-180-1M58-180-1MCBL ASSY BNC PLUG-PLUG RG58 15' BNC to BNCBNC PlugMaleFree Hanging (In-Line)RoHS
58-300-1M58-300-1MCBL ASSY BNC PLUG-PLUG RG58 25' BNC to BNCBNC PlugMaleFree Hanging (In-Line)RoHS
58-600-1M58-600-1MCBL ASSY BNC PLUG-PLUG RG58 50' BNC to BNCBNC PlugMaleFree Hanging (In-Line)RoHS
59-012-1M59-012-1MCBL ASSY BNC PLUG-PLUG RG59 12" BNC to BNCBNC PlugMaleFree Hanging (In-Line)RoHS
59-048-1M59-048-1MCBL ASSY BNC PLUG-PLUG RG59 4' BNC to BNCBNC PlugMaleFree Hanging (In-Line)RoHS
59-180-1M59-180-1MCBL ASSY BNC PLUG-PLUG RG59 15' BNC to BNCBNC PlugMaleFree Hanging (In-Line)RoHS
59-300-1M59-300-1MCBL ASSY BNC PLUG-PLUG RG59 25' BNC to BNCBNC PlugMaleFree Hanging (In-Line)RoHS
59-036-1M59-036-1MCBL ASSY BNC PLUG-PLUG RG59 36" BNC to BNCBNC PlugMaleFree Hanging (In-Line)RoHS
58-900-1M58-900-1MCBL ASSY BNC PLUG-PLUG RG58 75' BNC to BNCBNC PlugMaleFree Hanging (In-Line)RoHS
58-1200-1M58-1200-1MCBL ASSY BNC PLUG RG58 100' BNC to BNCBNC PlugMaleFree Hanging (In-Line)RoHS
59-024-1M59-024-1MCBL ASSY BNC PLUG-PLUG RG59 24" BNC to BNCBNC PlugMaleFree Hanging (In-Line)RoHS
59-120-1M59-120-1MCBL ASSY BNC PLUG-PLUG RG59 10' BNC to BNCBNC PlugMaleFree Hanging (In-Line)RoHS
59-600-1M59-600-1MCBL ASSY BNC PLUG-PLUG RG59 50' BNC to BNCBNC PlugMaleFree Hanging (In-Line)RoHS
62-024-1M62-024-1MCBL ASSY BNC PLUG-PLUG RG62 24" BNC to BNCBNC PlugMaleFree Hanging (In-Line)RoHS
59-1200-1M59-1200-1MCBL ASSY BNC PLUG RG59 100' BNC to BNCBNC PlugMaleFree Hanging (In-Line)RoHS
59-060-1M59-060-1MCBL ASSY BNC PLUG-PLUG RG59 5' BNC to BNCBNC PlugMaleFree Hanging (In-Line)RoHS