- Account
- My Orders & Cart
- Lists
- myLists
- Quote Manager
- Account
- myDIGIKEY
- My Orders & Cart
- Lists
- myLists
- Quote Manager
- Logout
BNC, RFX
RFXâ„¢ BNC Coaxial Connectors
Amphenol RF
Amphenol's commercial grade connector offering carries the part number designation "RFX" for easy recognition. These connectors typically utilize die cast and molded components.
The BNC product line is a miniature quick connect/disconnect RF connector. It features two bayonet lugs on the female connector; mating is achieved with only a quarter turn of the coupling nut. BNCs are ideally suited for cable termination for miniature to subminiature coaxial cable.
Amphenol 50 Ohm BNC connectors are miniature, lightweight units designed to operate up to 11 GHz and typically yield low reflection through 4 GHz. Designed to accommodate a large variety of RG and industry standard cables, BNC connectors are available in crimp/crimp, clamp/solder, SURETWIST, and field serviceable termination styles. A full line of printed circuit board receptacles, bulkhead receptacles and plugs complement the product offering.
Amphenol also offers a full line of 75 Ohm BNC connectors to meet the needs for higher performance impedance-matched cable interconnections. These connectors can be used in a variety of applications where true 75 Ohm performance is needed to insure low signal distortion.
![]() | 31-221-RFX | CONN BNC RCPT STR 50 OHM SOLDER | BNC | Jack, Female Socket | Solder Cup | Solder Tag | ![]() |
31-315-RFX | CONN BNC PLUG STR 50 OHM CRIMP | BNC | Plug, Male Pin | Crimp | Crimp | ![]() | |
![]() | 31-320-RFX | CONN BNC PLUG STR 50 OHM CRIMP | BNC | Plug, Male Pin | Crimp or Solder | Crimp | ![]() |
031-5431-10RFX | CONN BNC RCPT R/A 50 OHM PCB | BNC | Jack, Female Socket | Solder | Solder | ![]() | |
![]() | 031-10-RFXG1 | CONN BNC RCPT STR 50 OHM SOLDER | BNC | Jack, Female Socket | Solder Cup | Solder | ![]() |
031-5329-52RFX | CONN BNC RCPT STR 50 OHM PCB | BNC | Jack, Female Socket | Solder | Solder | ![]() | |
![]() | 31-10-RFX | CONN BNC RCPT STR 50 OHM SOLDER | BNC | Jack, Female Socket | Solder Cup | Solder | ![]() |
031-5538-10RFX | CONN BNC RCPT R/A 50 OHM PCB | BNC | Jack, Female Socket | Solder | Solder | ![]() | |
![]() | 31-203-RFX | CONN BNC RCPT STR 50 OHM SOLDER | BNC | Jack, Female Socket | Solder Cup | Solder | ![]() |
031-5329-51RFX | CONN BNC RCPT STR 50 OHM PCB | BNC | Jack, Female Socket | Solder | Solder | ![]() | |
![]() | 31-2-RFX | CONN BNC PLUG STR 50 OHM SOLDER | BNC | Plug, Male Pin | Solder | Clamp | ![]() |
031-221-75RFX | CONN BNC RCPT STR 75 OHM SOLDER | BNC | Jack, Female Socket | Solder Cup | Solder | ![]() | |
![]() | 000-36800-RFX | CONN BNC JACK STR 50 OHM CRIMP | BNC | Jack, Female Socket | Crimp | Crimp | ![]() |
031-71008-1RFX | CONN BNC PLUG STR 75 OHM CRIMP | BNC | Plug, Male Pin | Crimp | Crimp | ![]() | |
031-71013-RFX | CONN BNC PLUG STR 75 OHM SOLDER | BNC | Plug, Male Pin | Solder | Crimp | ![]() | |
![]() | 031-10-75RFXG2 | CONN BNC RCPT STR 75 OHM SOLDER | BNC | Jack, Female Socket | Solder Cup | Solder | ![]() |
031-71014-RFX | CONN BNC JACK STR 75 OHM SOLDER | BNC | Jack, Female Socket | Solder | Crimp | ![]() | |
031-71016-RFX | CONN BNC JACK STR 75 OHM CRIMP | BNC | Jack, Female Socket | Crimp | Crimp | ![]() | |
![]() | 68175-5RFX | CONN BNC PLUG STR 50 OHM CRIMP | BNC | Plug, Male Pin | Crimp | Crimp | ![]() |
![]() | 31-5556-RFX | CONN BNC PLUG STR 50 OHM PUSH | BNC | Plug, Male Pin | Push On | Crimp | ![]() |
![]() | 31-5136-RFX | CONN BNC PLUG STR 50 OHM PUSH | BNC | Plug, Male Pin | Push On | Twist On | ![]() |
![]() | 031-242-RFX | CONN BNC PLUG STR 50 OHM CRIMP | BNC | Plug, Male Pin | Crimp | Crimp | ![]() |
031-5329-72RFX | CONN BNC RCPT STR 75 OHM PCB | BNC | Jack, Female Socket | Solder | Solder | ![]() | |
![]() | 31-212-RFX | CONN BNC PLUG STR 50 OHM SOLDER | BNC | Plug, Male Pin | Solder | Clamp | ![]() |
031-71000-RFX | CONN BNC PLUG STR 75 OHM CRIMP | BNC | Plug, Male Pin | Crimp | Crimp | ![]() | |
![]() | 31-342-RFX | CONN BNC JACK STR 50 OHM CRIMP | BNC | Jack, Female Socket | Crimp | Crimp | ![]() |
![]() | 031-326-RFX | CONN BNC PLUG STR 50 OHM CRIMP | BNC | Plug, Male Pin | Crimp | Crimp | ![]() |
![]() | 31-343-RFX | CONN BNC JACK STR 50 OHM CRIMP | BNC | Jack, Female Socket | Crimp | Crimp | ![]() |
![]() | 031-336-RFX | CONN BNC PLUG R/A 50 OHM CRIMP | BNC | Plug, Male Pin | Crimp | Crimp | ![]() |
![]() | 31-335-RFX | CONN BNC PLUG R/A 50 OHM CRIMP | BNC | Plug, Male Pin | Crimp | Crimp | ![]() |
![]() | 31-321-RFX | CONN BNC PLUG STR 50 OHM CRIMP | BNC | Plug, Male Pin | Crimp | Crimp | ![]() |
![]() | 031-71011-RFX | CONN BNC JACK STR 75 OHM CRIMP | BNC | Jack, Female Socket | Crimp | Crimp | ![]() |
![]() | 031-5911-RFX | CONN BNC PLUG R/A 50 OHM SOLDER | BNC | Plug, Male Pin | Solder | Crimp | ![]() |
![]() | 31-318-RFX | CONN BNC JACK STR 50 OHM CRIMP | BNC | Jack, Female Socket | Crimp | Crimp | ![]() |
031-5998-RFX | CONN BNC PLUG STR 50 OHM CRIMP | BNC | Plug, Male Pin | Crimp | Crimp | ![]() | |
![]() | 031-5999-RFX | CONN BNC PLUG STR 50 OHM CRIMP | BNC | Plug, Male Pin | Crimp | Crimp | ![]() |
![]() | 031-316-RFX | CONN BNC PLUG R/A 50 OHM CRIMP | BNC | Plug, Male Pin | Crimp | Crimp | ![]() |
![]() | 36650-3RFX | CONN BNC PLUG STR 50 OHM CRIMP | BNC | Plug, Male Pin | Crimp | Crimp | ![]() |
![]() | 031-328-RFX | CONN BNC JACK STR 50 OHM SOLDER | BNC | Jack, Female Socket | Solder | Crimp | ![]() |
![]() | 031-245-RFX | CONN BNC JACK STR 50 OHM CRIMP | BNC | Jack, Female Socket | Crimp | Crimp | ![]() |
![]() | 31-4541-RFX | CONN BNC PLUG STR 50 OHM SOLDER | BNC | Plug, Male Pin | Solder | Clamp | ![]() |
000-68175-11RFX | CONN BNC PLUG STR 50 OHM CRIMP | BNC | Plug, Male Pin | Crimp | Crimp | ![]() | |
031-6004-RFX | CONN BNC PLUG R/A 50 OHM SOLDER | BNC | Plug, Male Pin | Solder | Crimp | ![]() |
![]()
Category:
Test, Tools, Other Products-Tools-Crimpers-Crimpers - Crimp Heads, Die Sets
|
![]()
Category:
Interconnect, Wire-Connectors, Interconnects-Coaxial, RF Connectors-Accessories
|
![]()
Category:
Test, Tools, Other Products-Tools-Crimpers-Crimpers - Applicators, Presses-Hand Crimper-Coaxial Connectors
|