Print Print this page
 
Winchester Interconnect
BNC Connectors
Winchester Interconnect
BNC, HD
 
Winchester Interconnect
BNC, Shadow™ Series
  • Images

BNC, HD

High Density BNC Coaxial Connectors

Winchester Interconnect

Manufactured of precision-machined brass, this "High Density BNC" series is 51% smaller than traditional BNC devices, permitting four times the density, and 40% smaller than the DIN 1.0/2.3.

Datasheets:
Features
  • Bayonet lock
  • 75 Ohm
Specifications
  • Body Finish:Nickel
  • Body Material:Brass
  • Cable Group:Belden 1855A
  • Center Contact Material:Phosphor Bronze
  • Center Contact Plating:Gold
  • Connector Style:BNC, HD
  • Connector Type:Plug, Male Pin
  • Contact Termination:Crimp
  • Dielectric Material:Polytetrafluoroethylene (PTFE)
  • Fastening Type:Bayonet Lock
  • Frequency - Max:1GHz
  • Housing Color:Silver
  • Impedance:75Ohm
  • Includes:3 pcs - 1 Connector, 1 Contact, 1 Ferrule
  • Insertion Loss:0.2dB
  • Mating Cycles:500
  • Mounting Type:Free Hanging (In-Line)
  • Number of Ports:1
  • Shield Termination:Crimp
  • Voltage Rating:500V
Parts