USD
Print Print this page
 
TE Connectivity Aerospace, Defense and Marine
400 Series
TE Connectivity Aerospace, Defense and Marine
BNC Connectors
 
TE Connectivity AMP Connectors
BNC Connectors

BNC Connectors

Coaxial BNC Connector Jacks and Plugs

TE Connectivity Aerospace, Defense and Marine

The AMP BNC RF connector family with bayonet locking coupling provides highly reliable, quick connect/disconnect coaxial connections.

Product Description

These connectors feature numerous styles including cable plugs and jacks and printed circuit board connectors. These connectors accept a wide range of coaxial cables and are intermateable with industry standard connectors designed to MIL-C- 39012 specifications.

Features
  • Fully intermateable with comparable BNC UG/U connectors
  • Low VSWR
Specifications
  • Center Contact Plating:Gold
  • Connector Style:BNC
  • Dielectric Material:Polytetrafluoroethylene (PTFE)
  • Fastening Type:Bayonet Lock
  • Frequency - Max:4GHz
  • Housing Color:Silver
  • Impedance:50Ohm
  • Number of Ports:1
  • Voltage Rating:500V
Parts

View in Parametric Search

8-331350-08-331350-0CONN BNC PLUG STR 50 OHM PUSH BNCPlug, Male PinCrimpCrimpRoHS
2-331350-42-331350-4CONN BNC PLUG STR 50 OHM PUSH BNCPlug, Male PinCrimpCrimpRoHS
331350331350CONN BNC PLUG STR 50 OHM CRIMP BNCPlug, Male PinCrimpCrimpRoHS
9-331350-39-331350-3CONN BNC PLUG STR 50 OHM PUSH BNCPlug, Male PinCrimpCrimpRoHS
1-221265-11-221265-1CONN BNC PLUG STR 50 OHM SOLDER BNCPlug, Male PinSolderClampRoHS
6-331693-26-331693-2CONN BNC JACK STR 50 OHM CRIMP BNCJack, Female SocketCrimpCrimpRoHS
2-331350-92-331350-9CONN BNC PLUG STR 50 OHM PUSH BNCPlug, Male PinCrimpCrimpRoHS
221265-1221265-1CONN BNC PLUG STR 50 OHM SOLDER BNCPlug, Male PinSolderClamp
2-331350-12-331350-1CONN BNC PLUG STR 50 OHM PUSH BNCPlug, Male PinCrimpCrimp
2-331351-12-331351-1CONN BNC JACK STR 50 OHM CRIMP BNCJack, Female SocketCrimpCrimp

View in Parametric Search

Associated Product
TE Application Tooling Insertion/Extraction Tool
Category: Test, Tools, Other Products-Tools-Hand Tools-Insertion, Extraction