Print Print this page
 
TE Connectivity AMP Connectors
SHV
Winchester Interconnect
BNC Connectors
 
Winchester Interconnect
BNC, HD

BNC Connectors

Coaxial BNC Connector Jacks and Plugs

Winchester Interconnect

BNC style connectors are miniature, light-weight, weatherproof interconnecting devices characterized by their two-stud, quick disconnect bayonet lock coupling arrangement. Their design functions satisfactorily from DC to 11 GHz in static applications, or from DC to 4GHz in applications involving vibration.

Product Description

BNC connectors typically yield a low VSWR (reflected signal) to 4GHz. Bomar’s BNCs are available in an extensive variety of configurations and cable sizes and are impedance matched to either 50 ohm or 75 ohm.

Features
Applications:
  • Radio Telecommunications
  • Broadcast equipment
  • Medical Equipment
  • Computers
  • Precision Video
  • High definition studio broadcast
  • Video Switching
  • Test instruments
Specifications
  • Body Finish:Nickel
  • Connector Style:BNC
  • Fastening Type:Bayonet Lock
  • Frequency - Max:1GHz ~ 4GHz
  • Impedance:50Ohm ~ 75Ohm
  • Ingress Protection:Weatherproof
  • Insertion Loss:0.2dB
  • Mating Cycles:500
  • Number of Ports:1 ~ 2
  • Voltage Rating:500V
Parts

View in Parametric Search

364A2595364A2595CONN BNC JACK R/A 50 OHM PCB BNCJack, Female SocketSolderSolderRoHS
364A2795364A2795CONN BNC JACK R/A 75 OHM PCB BNCJack, Female SocketSolderSolderRoHS
364M2595364M2595CONN BNC JACK R/A 50 OHM PCB BNCJack, Female SocketSolderSolderRoHS
310A205MV310A205MVCONN BNC PLUG STR 50 OHM CRIMP BNCPlug, Male PinCrimp or SolderCrimpRoHS
364A595BL364A595BLCONN BNC JACK R/A 50 OHM PCB BNCJack, Female SocketSolderSolderRoHS
364M595L364M595LCONN BNC JACK R/A 50 OHM PCB BNCJack, Female SocketSolderSolderRoHS
SBC1855ASBC1855ACONN BNC PLUG STR 75 OHM CRIMP BNCPlug, Male PinCrimpCrimpRoHS
364A795BL364A795BLCONN BNC JACK R/A 75 OHM PCB BNCJack, Female SocketSolderSolderRoHS
364M595364M595CONN BNC JACK R/A 50 OHM PCB BNCJack, Female SocketSolderSolderRoHS
364A795364A795CONN BNC JACK R/A 75 OHM PCB BNCJack, Female SocketSolderSolderRoHS
SBC8281SBC8281CONN BNC PLUG STR 75 OHM CRIMP BNCPlug, Male PinCrimpCrimpRoHS
SBC1505ASBC1505ACONN BNC PLUG STR 75 OHM CRIMP BNCPlug, Male PinCrimpCrimpRoHS
364M2795364M2795CONN BNC JACK R/A 75 OHM PCB BNCJack, Female SocketSolderSolderRoHS
310A205F310A205FCONN BNC PLUG STR 50 OHM CRIMP BNCPlug, Male PinCrimp or SolderCrimpRoHS
SBC1694ASBC1694ACONN BNC PLUG STR 75 OHM CRIMP BNCPlug, Male PinCrimpCrimpRoHS

View in Parametric Search