USD
Print Print this page
 
Chilisin Electronics
BMQA Series
Chilisin Electronics
BMRx Series
 
Chilisin Electronics
EHEI Series

BMRx Series

Molding Power Inductor

Chilisin Electronics

BMRx series is designed for low profile type with low RDC and ultra large current. Its molded magnetic shielded type is suitable for high-density mounting and ultra low buzz noise. Soldering conditions can be easily confirmed when mounting onto the board. This series also provides customers with embossed carrier type packaging for automatic mounting machine.

Features
  • High rated current
  • Ultra low buzz noise
Applications :
  • Laptops and PCs
  • Switches and servers
  • Base stations
  • DC to DC converters
Specifications
  • Current Rating (Amps):1.6A ~ 34A
  • Inductance:220nH ~ 22µH
  • Inductance Frequency - Test:100kHz
  • Mounting Type:Surface Mount
  • Operating Temperature:-55°C ~ 125°C
  • Package / Case:Nonstandard
  • Shielding:Shielded
  • Tolerance:±20%
  • Type:Molded
Parts

View in Parametric Search

BMRA000606301R0MA1BMRA000606301R0MA1FIXED IND 1UH 12A 10 MOHM SMD Molded-1µH±20%NonstandardRoHS
BMRA000404204R7MA1BMRA000404204R7MA1FIXED IND 4.7UH 2.2A 126 MOHM Molded-4.7µH±20%NonstandardRoHS
BMRA000404122R2MA1BMRA000404122R2MA1FIXED IND 2.2UH 2.75A 83.5 MOHM Molded-2.2µH±20%NonstandardRoHS
BMRA00040420R47MA1BMRA00040420R47MA1FIXED IND 470NH 7A 14 MOHM SMD Molded-470nH±20%NonstandardRoHS
BMRA000404201R5MA1BMRA000404201R5MA1FIXED IND 1.5UH 4A 46 MOHM SMD Molded-1.5µH±20%NonstandardRoHS
BMRA00040420100MA1BMRA00040420100MA1FIXED IND 10UH 1.6A 258 MOHM SMDMolded-10µH±20%NonstandardRoHS
BMRA000404201R0MA1BMRA000404201R0MA1FIXED IND 1UH 4.5A 27 MOHM SMD Molded-1µH±20%NonstandardRoHS
BMRA000404203R3MA1BMRA000404203R3MA1FIXED IND 3.3UH 2.5A 87 MOHM SMDMolded-3.3µH±20%NonstandardRoHS
BMRB00060630100MA1BMRB00060630100MA1FIXED IND 10UH 4A 68 MOHM SMD Molded-10µH±20%NonstandardRoHS
BMRA00060630R22MA1BMRA00060630R22MA1FIXED IND 220NH 23A 2.8 MOHM SMDMolded-220nH±20%NonstandardRoHS
BMRA00060630R47MA1BMRA00060630R47MA1FIXED IND 470NH 16.5A 5.5 MOHM Molded-470nH±20%NonstandardRoHS
BMRA00060630R33MA1BMRA00060630R33MA1FIXED IND 330NH 20A 4.2 MOHM SMDMolded-330nH±20%NonstandardRoHS
BMRA00060630R68MA1BMRA00060630R68MA1FIXED IND 680NH 15A 6.3 MOHM SMDMolded-680nH±20%NonstandardRoHS
BMRA000505202R2MA1BMRA000505202R2MA1FIXED IND 2.2UH 4A 45 MOHM SMD Molded-2.2µH±20%NonstandardRoHS
BMRA000505151R0MA1BMRA000505151R0MA1FIXED IND 1UH 5A 33 MOHM SMD Molded-1µH±20%NonstandardRoHS
BMRA000505304R7MA1BMRA000505304R7MA1FIXED IND 4.7UH 4A 60 MOHM SMD Molded-4.7µH±20%NonstandardRoHS
BMRA000505301R0MA1BMRA000505301R0MA1FIXED IND 1UH 7A 15 MOHM SMD Molded-1µH±20%NonstandardRoHS
BMRA000505303R3MA1BMRA000505303R3MA1FIXED IND 3.3UH 4.5A 46 MOHM SMDMolded-3.3µH±20%NonstandardRoHS
BMRA000606301R5MA1BMRA000606301R5MA1FIXED IND 1.5UH 9.5A 15 MOHM SMDMolded-1.5µH±20%NonstandardRoHS
BMRA000606306R8MA1BMRA000606306R8MA1FIXED IND 6.8UH 4.5A 60 MOHM SMDMolded-6.8µH±20%NonstandardRoHS
BMRA000606304R7MA1BMRA000606304R7MA1FIXED IND 4.7UH 5.5A 40 MOHM SMDMolded-4.7µH±20%NonstandardRoHS
BMRA000606303R3MA1BMRA000606303R3MA1FIXED IND 3.3UH 6A 35 MOHM SMD Molded-3.3µH±20%NonstandardRoHS
BMRA000606302R2MA1BMRA000606302R2MA1FIXED IND 2.2UH 8.5A 20 MOHM SMDMolded-2.2µH±20%NonstandardRoHS
BMRB000606184R7MA1BMRB000606184R7MA1FIXED IND 4.7UH 3.5A 70 MOHM SMDMolded-4.7µH±20%NonstandardRoHS
BMRA000404202R2MA1BMRA000404202R2MA1FIXED IND 2.2UH 3A 58 MOHM SMD Molded-2.2µH±20%NonstandardRoHS
BMRF00060630100MA1BMRF00060630100MA1FIXED IND 10UH 4A 68 MOHM SMD Molded-10µH±20%NonstandardRoHS
BMRA00060630150MA1BMRA00060630150MA1FIXED IND 15UH 3A 122 MOHM SMD Molded-15µH±20%NonstandardRoHS
BMRA00060630220MA1BMRA00060630220MA1FIXED IND 22UH 3A 145 MOHM SMD Molded-22µH±20%NonstandardRoHS
BMRHDY1010302R2MA1BMRHDY1010302R2MA1FIXED INDUCTOR 2.2UH SMD Molded-2.2µH±20%NonstandardRoHS
BMRF00101040R47MD1BMRF00101040R47MD1FIXED IND 470NH 33A 1.2 MOHM SMDMolded-470nH±20%NonstandardRoHS
BMRF001010402R2MD1BMRF001010402R2MD1FIXED IND 2.2UH 14A 7 MOHM SMD Molded-2.2µH±20%NonstandardRoHS
BMRF00101040R36MD1BMRF00101040R36MD1FIXED IND 360NH 34A 1.2 MOHM SMDMolded-360nH±20%NonstandardRoHS
BMRF001010403R3MA1BMRF001010403R3MA1FIXED IND 3.3UH 11A 13.2 MOHM Molded-3.3µH±20%NonstandardRoHS
BMRF001010401R0MD1BMRF001010401R0MD1FIXED IND 1UH 20A 3.1 MOHM SMD Molded-1µH±20%NonstandardRoHS
BMRF001010406R8MA1BMRF001010406R8MA1FIXED IND 6.8UH 6A 25 MOHM SMD Molded-6.8µH±20%NonstandardRoHS
BMRF00101040220MA1BMRF00101040220MA1FIXED IND 22UH 4.5A 64 MOHM SMD Molded-22µH±20%NonstandardRoHS
BMRF00101040100MA1BMRF00101040100MA1FIXED IND 10UH 6.5A 30 MOHM SMD Molded-10µH±20%NonstandardRoHS

View in Parametric Search