USD
Print Print this page
 
Chilisin Electronics
BDHE Series
Chilisin Electronics
BMCA Series
 
Chilisin Electronics
BMQA Series

BMCA Series

Molding Power Inductor

Chilisin Electronics

BMCA series is designed for low profile type with low RDC and ultra large current. Its molded magnetic shielded type is suitable for high-density mounting and ultra low buzz noise. Soldering conditions can be easily confirmed when mounting onto the board. This series also provides customers with embossed carrier type packaging for automatic mounting machine.

Features
  • High rated current
  • Ultra low buzz noise
Applications :
  • Laptops and PCs
  • Switches and servers
  • Base stations
  • DC to DC converters
Specifications
  • Current - Saturation (Isat):7A ~ 10A
  • Current Rating (Amps):3A ~ 5.5A
  • DC Resistance (DCR):40mOhm Max ~ 102mOhm Max
  • Height - Seated (Max):0.118" (3.00mm)
  • Inductance:4.7µH ~ 10µH
  • Inductance Frequency - Test:100kHz
  • Mounting Type:Surface Mount
  • Operating Temperature:-55°C ~ 125°C
  • Package / Case:Nonstandard
  • Shielding:Shielded
  • Size / Dimension:0.274" L x 0.260" W (6.95mm x 6.60mm)
  • Tolerance:±20%
  • Type:Molded
Parts

View in Parametric Search

BMCA00060630100MD1BMCA00060630100MD1FIXED IND 10UH 3A 102 MOHM SMD Molded-10µH±20%NonstandardRoHS
BMCA000606304R7MD1BMCA000606304R7MD1FIXED IND 4.7UH 5.5A 40 MOHM SMDMolded-4.7µH±20%NonstandardRoHS

View in Parametric Search