Print Print this page
 
Pflitsch
blueglobe® Series
Pflitsch
blueglobe® TRI® Series
 
Pflitsch
Cable Glands

blueglobe® TRI® Series

Cable Glands

Pflitsch

Datasheets:
Specifications
  • Color:Silver
  • Material:Brass, Nickel Plated
  • Type:Cable Gland
Parts

View in Parametric Search

18555.618555.6CABLE GLAND 7-11MM M16 BRASS Cable Gland0.27" ~ 0.43" (7.0mm ~ 11.0mm)M16x1.5-RoHS
18554.618554.6CABLE GLAND 5-8MM M12 BRASS Cable Gland0.20" ~ 0.31" (5.0mm ~ 8.0mm)M12x1.5-RoHS
96190.696190.6CABLE GLAND 9-14MM M20 BRASS Cable Gland0.35" ~ 0.55" (9.0mm ~ 14.0mm)M20x1.5-RoHS
96190.6/1596190.6/15CABLE GLAND 9-14MM M20 BRASS Cable Gland0.35" ~ 0.55" (9.0mm ~ 14.0mm)M20x1.5-RoHS
BG212VATRICPBG212VATRICPCABLE GLAND 5-7MM M12 BRASS Cable Gland0.20" ~ 0.28" (5.0mm ~ 7.0mm)M12x1.5-RoHS
BG216VATRICPBG216VATRICPCABLE GLAND 7-9MM M16 BRASS Cable Gland0.28" ~ 0.35" (7.0mm ~ 9.0mm)M16x1.5-RoHS
BG220VATRICPBG220VATRICPCABLE GLAND 9-12MM M20 BRASS Cable Gland0.35" ~ 0.47" (9.0mm ~ 12.0mm)M20x1.5-RoHS
BG225VA15TRICPBG225VA15TRICPCABLE GLAND 12-15MM M25 BRASS Cable Gland0.47" ~ 0.59" (12.0mm ~ 15.0mm)M25x1.5-RoHS
BG225VATRICPBG225VATRICPCABLE GLAND 15-18MM M25 BRASS Cable Gland0.59" ~ 0.71" (15.0mm ~ 18.0mm)M25x1.5-RoHS
BG232VA21TRICPBG232VA21TRICPCABLE GLAND 18-21MM M32 BRASS Cable Gland0.71" ~ 0.83" (18.0mm ~ 21.0mm)M32x1.5-RoHS
BG232VATRICPBG232VATRICPCABLE GLAND 20-23MM M32 BRASS Cable Gland0.79" ~ 0.91" (20.0mm ~ 23.0mm)M32x1.5-RoHS
BG240VA26TRICPBG240VA26TRICPCABLE GLAND 23-26MM M40 BRASS Cable Gland0.91" ~ 1.02" (23.0mm ~ 26.0mm)M40x1.5-RoHS
BG240VATRICPBG240VATRICPCABLE GLAND 26-29MM M40 BRASS Cable Gland1.02" ~ 1.14" (26.0mm ~ 29.0mm)M40x1.5-RoHS

View in Parametric Search