Print Print this page
 
Preci-Dip
860 Series
Samtec Inc.
BKT Series
 
Samtec Inc.
Flex Stack, TSS Series
  • Images

BKT Series

1.00 mm Polarized Micro Terminal Strip

Samtec Inc.

Specifications
  • Connector Type:Header
  • Contact Finish - Mating:Gold
  • Contact Finish - Post:Tin
  • Contact Finish Thickness - Mating:10.0µin (0.25µm)
  • Contact Length - Mating:0.065" (1.65mm)
  • Contact Material:Phosphor Bronze
  • Contact Shape:Square
  • Contact Type:Male Pin
  • Current Rating (Amps):2.8A per Contact
  • Fastening Type:Push-Pull
  • Insulation Color:Black
  • Insulation Height:0.098" (2.50mm)
  • Insulation Material:Liquid Crystal Polymer (LCP)
  • Mated Stacking Heights:5mm
  • Material Flammability Rating:UL94 V-0
  • Mounting Type:Surface Mount
  • Number of Positions:25 ~ 51
  • Number of Positions Loaded:All
  • Number of Rows:2
  • Operating Temperature:-55°C ~ 125°C
  • Pitch - Mating:0.039" (1.00mm)
  • Row Spacing - Mating:0.100" (2.54mm)
  • Shrouding:Unshrouded
  • Style:Board to Board
  • Termination:Solder
Parts

View in Parametric Search

BKT-125-03-L-V-ABKT-125-03-L-V-ACONN HEADER SMD 25POS 1MM HeaderMale Pin0.039" (1.00mm)25RoHS
BKT-135-03-L-VBKT-135-03-L-VCONN HEADER SMD 35POS 1MM HeaderMale Pin0.039" (1.00mm)35RoHS
BKT-151-03-L-V-ABKT-151-03-L-V-ACONN HEADER SMD 51POS 1MM HeaderMale Pin0.039" (1.00mm)51RoHS

View in Parametric Search