USD
Print Print this page
 
Chilisin Electronics
ASCH Series
Chilisin Electronics
BKPB Series
 
Chilisin Electronics
BSCH Series

BKPB Series

Surface Mount Multilayer Power Inductors

Chilisin Electronics

The BKPB Series is a miniature type of multilayer power inductor constructed using low-loss ferrite material to support high-speed switching frequencies. The compact size and high efficiency is ideal for DC to DC converter applications in space-limited boards.

Features
  • Small size
  • Low profile
  • High current
  • Magnetically shielded configuration allowing for high density mounting
Applications :
  • Power modules
  • DC to DC converters
  • Cellular phones
Specifications
  • Current - Saturation (Isat):150mA ~ 900mA
  • Current Rating (Amps):700mA ~ 1.5A
  • DC Resistance (DCR):60mOhm Max ~ 300mOhm Max
  • Inductance:1µH ~ 4.7µH
  • Inductance Frequency - Test:3MHz
  • Material - Core:Ferrite
  • Mounting Type:Surface Mount
  • Operating Temperature:-55°C ~ 125°C
  • Shielding:Shielded
  • Supplier Device Package:0603 ~ 1008
  • Tolerance:±20%
  • Type:Multilayer
Parts

View in Parametric Search

BKPB002012102R2MA2BKPB002012102R2MA2FIXED IND 2.2UH 1.1A 190 MOHM MultilayerFerrite2.2µH±20%0805 (2012 Metric)RoHS
BKPB002012104R7MA2BKPB002012104R7MA2FIXED IND 4.7UH 700MA 260 MOHM MultilayerFerrite4.7µH±20%0805 (2012 Metric)RoHS
BKPB002012101R0MA2BKPB002012101R0MA2FIXED IND 1UH 1.2A 120 MOHM SMD MultilayerFerrite1µH±20%0805 (2012 Metric)RoHS
BKPB001608DZ1R0MA2BKPB001608DZ1R0MA2FIXED IND 1UH 950MA 200 MOHM SMDMultilayerFerrite1µH±20%0603 (1608 Metric)RoHS
BKPB001608DZ2R2MA2BKPB001608DZ2R2MA2FIXED IND 2.2UH 750MA 300 MOHM MultilayerFerrite2.2µH±20%0603 (1608 Metric)RoHS
BKPB002016104R7MA2BKPB002016104R7MA2FIXED IND 4.7UH 800MA 210 MOHM MultilayerFerrite4.7µH±20%0806 (2016 Metric)RoHS
BKPB002016102R2MA2BKPB002016102R2MA2FIXED IND 2.2UH 1A 130 MOHM SMD MultilayerFerrite2.2µH±20%0806 (2016 Metric)RoHS
BKPB002520102R2MA2BKPB002520102R2MA2FIXED IND 2.2UH 1.2A 100 MOHM MultilayerFerrite2.2µH±20%1008 (2520 Metric)RoHS
BKPB002520104R7MA2BKPB002520104R7MA2FIXED IND 4.7UH 1A 140 MOHM SMD MultilayerFerrite4.7µH±20%1008 (2520 Metric)RoHS
BKPB002520122R2MA2BKPB002520122R2MA2FIXED IND 2.2UH 1.2A 100 MOHM MultilayerFerrite2.2µH±20%1008 (2520 Metric)RoHS
BKPB002520101R0MA2BKPB002520101R0MA2FIXED IND 1UH 1.5A 60 MOHM SMD MultilayerFerrite1µH±20%1008 (2520 Metric)RoHS
BKPB002520124R7MA2BKPB002520124R7MA2FIXED IND 4.7UH 1A 140 MOHM SMD MultilayerFerrite4.7µH±20%1008 (2520 Metric)RoHS

View in Parametric Search