Print Print this page
 
Taiyo Yuden
BK Series
Taiyo Yuden
BKP Series
 
Taiyo Yuden
FB Series
Features
  • Low RDC value can lower the power consumption and extend the life of batteries.
  • No need for grounding provides greater flexibility in circuit design
    • HS: With low R-XL cross point frequency characteristics and large resistance part working as damping function, suppresses unnecessary resonance and keeps signal integrity.
    • HM: Resistance part rising exceeding from 20MHz. For General usage.
    • TS: Low DC resistance HS version. For power supply lines.
    • TM: Low DC resistance HM version.
Applications:
  • High frequency noise debug on the DC power supply line in personal computers and other information system products
  • Noise suppression in USB and IEEE1394 interface
  • Prevents interference between circuits in mobile systems (PDC, PHS, PDA)
Specifications
  • Current Rating (Max):800mA ~ 4A
  • DC Resistance (DCR) (Max):20mOhm ~ 220mOhm
  • Frequency Coupled to Impedance @ Frequency:100MHz
  • Impedance @ Frequency:10 Ohms ~ 470 Ohms
  • Mounting Type:Surface Mount
  • Number of Lines:1
  • Packaging:Tape & Reel (TR)
Parts

View in Parametric Search

BKP1608HS471-TBKP1608HS471-TFERRITE BEAD 470 OHM 0603 1LN -1470 Ohms100MHz0603 (1608 Metric)RoHS
BKP1005HS121-TBKP1005HS121-TFERRITE BEAD 120 OHM 0402 1LN Power Line1120 Ohms100MHz0402 (1005 Metric)RoHS
BKP1608HS121-TBKP1608HS121-TFERRITE BEAD 120 OHM 0603 1LN Power Line1120 Ohms100MHz0603 (1608 Metric)RoHS
BKP1608HS600-TBKP1608HS600-TFERRITE BEAD 60 OHM 0603 1LN Power Line160 Ohms100MHz0603 (1608 Metric)RoHS
BKP2125HS600-TBKP2125HS600-TFERRITE BEAD 60 OHM 0805 1LN Power Line160 Ohms100MHz0805 (2012 Metric)RoHS
BKP1005HM121-TBKP1005HM121-TFERRITE BEAD 120 OHM 0402 1LN Power Line1120 Ohms100MHz0402 (1005 Metric)RoHS
BKP1005HS221-TBKP1005HS221-TFERRITE BEAD 220 OHM 0402 1LN Power Line1220 Ohms100MHz0402 (1005 Metric)RoHS
BKP1005EM331-TBKP1005EM331-TFERRITE BEAD 330 OHM 0402 1LN Power Line1330 Ohms100MHz0402 (1005 Metric)RoHS
BKP1005EM221-TBKP1005EM221-TFERRITE BEAD 220 OHM 0402 1LN Power Line1220 Ohms100MHz0402 (1005 Metric)RoHS
BKP1005EM121-TBKP1005EM121-TFERRITE BEAD 120 OHM 0402 1LN Power Line1120 Ohms100MHz0402 (1005 Metric)RoHS
BKP1005HS100-TBKP1005HS100-TFERRITE BEAD 10 OHM 0402 1LN Power Line110 Ohms100MHz0402 (1005 Metric)RoHS
BKP1005TS121-TBKP1005TS121-TFERRITE BEAD 120 OHM 0402 1LN Power Line1120 Ohms100MHz0402 (1005 Metric)RoHS
BKP1005TM121-TBKP1005TM121-TFERRITE BEAD 120 OHM 0402 1LN Power Line1120 Ohms100MHz0402 (1005 Metric)RoHS
BKP1005EM300-TBKP1005EM300-TFERRITE BEAD 30 OHM 0402 1LN Power Line130 Ohms100MHz0402 (1005 Metric)RoHS
BKP1608HS181-TBKP1608HS181-TFERRITE BEAD 180 OHM 0603 1LN Power Line1180 Ohms100MHz0603 (1608 Metric)RoHS
BKP1608HS101-TBKP1608HS101-TFERRITE BEAD 100 OHM 0603 1LN Power Line1100 Ohms100MHz0603 (1608 Metric)RoHS
BKP2125HS221-TBKP2125HS221-TFERRITE BEAD 220 OHM 0805 1LN Power Line1220 Ohms100MHz0805 (2012 Metric)RoHS
BKP1608HS391-TBKP1608HS391-TFERRITE BEAD 390 OHM 0603 1LN Power Line1390 Ohms100MHz0603 (1608 Metric)RoHS
BKP2125HS101-TBKP2125HS101-TFERRITE BEAD 100 OHM 0805 1LN Power Line1100 Ohms100MHz0805 (2012 Metric)RoHS
BKP2125HS330-TBKP2125HS330-TFERRITE BEAD 33 OHM 0805 1LN Power Line133 Ohms100MHz0805 (2012 Metric)RoHS
BKP2125HS331-TBKP2125HS331-TFERRITE BEAD 330 OHM 0805 1LN Power Line1330 Ohms100MHz0805 (2012 Metric)RoHS
BKP0603HM121-TBKP0603HM121-TFERRITE BEAD 120 OHM 0201 1LN Power Line1120 Ohms100MHz0201 (0603 Metric)RoHS
BKP0603HS330-TBKP0603HS330-TFERRITE BEAD 33 OHM 0201 1LN Power Line133 Ohms100MHz0201 (0603 Metric)RoHS
BKP0603HS121-TBKP0603HS121-TFERRITE BEAD 120 OHM 0201 1LN Power Line1120 Ohms100MHz0201 (0603 Metric)RoHS
BKP0603HM100-TBKP0603HM100-TFERRITE BEAD 10 OHM 0201 1LN Power Line110 Ohms100MHz0201 (0603 Metric)RoHS
BKP0603HM800-TBKP0603HM800-TFERRITE BEAD 80 OHM 0201 1LN Power Line180 Ohms100MHz0201 (0603 Metric)RoHS
BKP0603HS100-TBKP0603HS100-TFERRITE BEAD 10 OHM 0201 1LN Power Line110 Ohms100MHz0201 (0603 Metric)RoHS
BKP1005HM221-TBKP1005HM221-TFERRITE BEAD 220 OHM 0402 1LN Power Line1220 Ohms100MHz0402 (1005 Metric)RoHS
BKP1005HS680-TBKP1005HS680-TFERRITE BEAD 68 OHM 0402 1LN Power Line168 Ohms100MHz0402 (1005 Metric)RoHS
BKP1005EM600-TBKP1005EM600-TFERRITE BEAD 60 OHM 0402 1LN Power Line160 Ohms100MHz0402 (1005 Metric)RoHS
BKP1005EM100-TBKP1005EM100-TFERRITE BEAD 10 OHM 0402 1LN Power Line110 Ohms100MHz0402 (1005 Metric)RoHS
BKP1005HS330-TBKP1005HS330-TFERRITE BEAD 33 OHM 0402 1LN Power Line133 Ohms100MHz0402 (1005 Metric)RoHS
BKP1608HS330-TBKP1608HS330-TFERRITE BEAD 33 OHM 0603 1LN Power Line133 Ohms100MHz0603 (1608 Metric)RoHS
BKP0603HM330-TBKP0603HM330-TFERRITE BEAD 33 OHM 0201 1LN Power Line133 Ohms100MHz0201 (0603 Metric)RoHS
BKP0603HS800-TBKP0603HS800-TFERRITE BEAD 80 OHM 0201 1LN Power Line180 Ohms100MHz0201 (0603 Metric)RoHS
BKP0603HM220-TBKP0603HM220-TFERRITE BEAD 22 OHM 0201 1LN Power Line122 Ohms100MHz0201 (0603 Metric)RoHS
BKP0603TS220-TBKP0603TS220-TFERRITE BEAD 22 OHM 0201 1LN Power Line122 Ohms100MHz0201 (0603 Metric)RoHS
BKP0603TM220-TBKP0603TM220-TFERRITE BEAD 22 OHM 0201 1LN Power Line122 Ohms100MHz0201 (0603 Metric)RoHS
BKP0603TS330-TBKP0603TS330-TFERRITE BEAD 33 OHM 0201 1LN Power Line133 Ohms100MHz0201 (0603 Metric)RoHS
BKP1005TS330-TBKP1005TS330-TFERRITE BEAD 33 OHM 0402 1LN Power Line133 Ohms100MHz0402 (1005 Metric)RoHS
BKP1608HS271-TBKP1608HS271-TFERRITE BEAD 270 OHM 0603 1LN Power Line1270 Ohms100MHz0603 (1608 Metric)RoHS
BKP1005TS680-TBKP1005TS680-TFERRITE BEAD 68 OHM 0402 1LN Power Line168 Ohms100MHz0402 (1005 Metric)RoHS
BKP0603TM330-TBKP0603TM330-TFERRITE BEAD 33 OHM 0201 Signal Line-33 Ohms100MHz0201 (0603 Metric)RoHS

View in Parametric Search