BK010 Series
5.08mm Pitch Header Board to Board Connectors
GCT
Board to board connectors are designed to connect printed circuit boards together without a cable. This connection can be permanent in the case of "hard soldering" (soldering a pin header to the PCB at both ends). This approach may be used in a "fit and forget" solution where no mating cycles are required.
![]() | BK010-02-C-0850-0864-0508-G | CONN HEADER SMD 2POS 5.08MM | Header | Male Pin | 0.200" (5.08mm) | 2 | ![]() |
![]() | BK010-03-C-0850-0864-0508-G | CONN HEADER SMD 3POS 5.08MM | Header | Male Pin | 0.200" (5.08mm) | 3 | ![]() |
![]() | BK010-04-C-0850-0864-0508-G | CONN HEADER SMD 4POS 5.08MM | Header | Male Pin | 0.200" (5.08mm) | 4 | ![]() |
![]() | BK010-05-C-0850-0864-0508-G | CONN HEADER SMD 5POS 5.08MM | Header | Male Pin | 0.200" (5.08mm) | 5 | ![]() |
![]() | BK010-06-C-0850-0864-0508-G | CONN HEADER SMD 6POS 5.08MM | Header | Male Pin | 0.200" (5.08mm) | 6 | ![]() |
![]() | BK010-10-C-0850-0864-0508-G | CONN HEADER SMD 10POS 5.08MM | Header | Male Pin | 0.200" (5.08mm) | 10 | ![]() |
![]() | BK010-08-C-0850-0864-0508-G | CONN HEADER SMD 8POS 5.08MM | Header | Male Pin | 0.200" (5.08mm) | 8 | ![]() |
![]() | BK010-12-C-0850-0864-0508-G | CONN HEADER SMD 12POS 5.08MM | Header | Male Pin | 0.200" (5.08mm) | 12 | ![]() |