USD
Print Print this page
 
Dialight
Bi-Color Rectangle with Flat Top 1210 Package Chip LEDs
Dialight
Bi-Color Reverse Mount Rectangle with Flat Top 1206 Package LEDs
 
Dialight
PLCC-2 Mini Rectangle with Flat Top
  • Images
  • Drawings

Bi-Color Reverse Mount Rectangle with Flat Top 1206 Package LEDs

Surface Mount Bi-Color Reverse Mount Chip LEDs

Dialight

The 597 series microLED offers a discrete surface mount LED with a full range of LED options and colors including the latest AllnGaP and InGaN technology.

Specifications
  • Color:Green, Red
  • Configuration:Independent
  • Current - Test:20mA Green, 20mA Red
  • Height (Max):1.10mm
  • Lens Color:Colorless
  • Lens Size:1.50mm x 1.60mm
  • Lens Style:Rectangle with Flat Top
  • Lens Transparency:Clear
  • Millicandela Rating:45mcd Green, 55mcd Red
  • Mounting Type:Surface Mount, Bottom Entry
  • Package / Case:1206 (3216 Metric)
  • Size / Dimension:3.20mm L x 1.60mm W
  • Supplier Device Package:1206
  • Viewing Angle:130°
  • Voltage - Forward (Vf) (Typ):2V Green, 2V Red
  • Wavelength - Dominant:571nm Green, 631nm Red
  • Wavelength - Peak:574nm Green, 639nm Red
Parts