USD
Print Print this page
 
Inolux
Bi-Color Rectangle with Flat Top 0606 Package LEDs
Inolux
Bi-Color Rectangle with Flat Top 0805 Package LEDs
 
Inolux
Bi-Color Rectangle with Flat Top 1208 Package LEDs
  • Images

Bi-Color Rectangle with Flat Top 0805 Package LEDs

Top View Surface Mount LED 0805 PCB Type

Inolux

The IN-S85DATRG is a dual color 0805 package with versatile design capabilities. It is a PCB type LED which can be used in various applications.

Datasheets:
Specifications
  • Color:Green, Red
  • Configuration:Independent
  • Current - Test:20mA Green, 20mA Red
  • Height (Max):1.10mm
  • Lens Color:Clear
  • Lens Size:1.40mm x 1.25mm
  • Lens Style:Rectangle with Flat Top
  • Lens Transparency:Clear
  • Millicandela Rating:450mcd Green, 140mcd Red
  • Mounting Type:Surface Mount
  • Package / Case:0805 (2012 Metric)
  • Size / Dimension:2.00mm L x 1.25mm W
  • Supplier Device Package:0805
  • Viewing Angle:120°
  • Voltage - Forward (Vf) (Typ):3.2V Green, 2.2V Red
  • Wavelength - Dominant:622nm Green, 522nm Red
  • Wavelength - Peak:630nm Green, 530nm Red
Parts