USD
Print Print this page
 
Inolux
1206 Rectangle with Flat Top Chip LEDs
Inolux
Bi-Color Rectangle with Flat Top 0606 Package LEDs
 
Inolux
Bi-Color Rectangle with Flat Top 0805 Package LEDs
  • Images

Bi-Color Rectangle with Flat Top 0606 Package LEDs

Top View Surface Mount LED 0606 PCB Type

Inolux

The IN-S66DATRYG is a dual color 0606 package with versatile design capabilities. It is a PCB type LED which can be used in various applications.

Datasheets:
Specifications
  • Color:Red, Yellow-Green
  • Configuration:Independent
  • Current - Test:20mA Red, 20mA Yellow-Green
  • Height (Max):0.55mm
  • Lens Color:Clear
  • Lens Size:1.60mm x 1.15mm
  • Lens Style:Rectangle with Flat Top
  • Lens Transparency:Clear
  • Millicandela Rating:140mcd Red, 35mcd Yellow-Green
  • Mounting Type:Surface Mount
  • Package / Case:0606 (1616 Metric)
  • Size / Dimension:1.60mm L x 1.50mm W
  • Supplier Device Package:0606
  • Viewing Angle:120°
  • Voltage - Forward (Vf) (Typ):2.2V Red, 2.2V Yellow-Green
  • Wavelength - Dominant:622nm Red, 572nm Yellow-Green
  • Wavelength - Peak:630nm Red, 575nm Yellow-Green
Parts