USD
Print Print this page
 
American Bright Optoelectronics Corporation
1210 Bi-Color Rectangle with Flat Top LEDs
American Bright Optoelectronics Corporation
Bi-Color Rectangle with Domed Top 1204 Package Chip LEDs
 
American Bright Optoelectronics Corporation
Bi-Color Rectangle with Flat Top 0606 Package Chip LEDs
  • Images

Bi-Color Rectangle with Domed Top 1204 Package Chip LEDs

Bi-Color Rectangle with Domed Top 1204 Package Chip LEDs

American Bright Optoelectronics Corporation

Specifications
  • Color:Yellow, Yellow-Green
  • Configuration:Common Anode
  • Current - Test:20mA
  • Height (Max):2.10mm
  • Lens Color:Colorless
  • Lens Style:Rectangle with Domed Top
  • Lens Transparency:Clear
  • Millicandela Rating:94mcd Yellow, 35mcd Yellow-Green
  • Mounting Type:Surface Mount
  • Package / Case:1204 (3210 Metric)
  • Size / Dimension:3.20mm L x 1.00mm W
  • Supplier Device Package:1204
  • Viewing Angle:120°
  • Voltage - Forward (Vf) (Typ):2.2V Yellow, 2.2V Yellow-Green
  • Wavelength - Dominant:587nm Yellow, 571nm Yellow-Green
  • Wavelength - Peak:590nm Yellow, 570nm Yellow-Green
Parts