Print Print this page
 
GCT
BG300 Series
GCT
BG302 Series
 
GCT
BG306 Series

BG302 Series

0.100" (2.54mm) Pitch Receptacle Connector Through Hole, Right Angle

GCT

Socket board to board connector.

Datasheets:
Specifications
  • Applications:General Purpose
  • Connector Type:Receptacle
  • Contact Finish - Mating:Gold
  • Contact Finish - Post:Gold
  • Contact Finish Thickness - Mating:Flash
  • Contact Finish Thickness - Post:Flash
  • Contact Length - Post:0.126" (3.20mm)
  • Contact Material:Copper Alloy
  • Contact Shape:Square
  • Contact Type:Forked
  • Current Rating (Amps):3A per Contact
  • Fastening Type:Push-Pull
  • Insulation Color:Natural
  • Insulation Height:0.098" (2.50mm)
  • Insulation Material:Liquid Crystal Polymer (LCP)
  • Material Flammability Rating:UL94 V-0
  • Mounting Type:Through Hole, Right Angle
  • Number of Positions:2 ~ 6
  • Number of Positions Loaded:All
  • Number of Rows:1
  • Operating Temperature:-40°C ~ 105°C
  • Pitch - Mating:0.100" (2.54mm)
  • Style:Board to Board
  • Termination:Solder
Parts
BG302-03-A-L-GBG302-03-A-L-G3W, 2.54MM PTH SOCKET, SIL, TH, ReceptacleForkedBoard to Board3RoHS
BG302-05-A-L-GBG302-05-A-L-G5W, 2.54MM PTH SOCKET, SIL, TH, ReceptacleForkedBoard to Board5RoHS
BG302-06-A-L-GBG302-06-A-L-G6W, 2.54MM PTH SOCKET, SIL, TH, ReceptacleForkedBoard to Board6RoHS
BG302-04-A-L-GBG302-04-A-L-G4W, 2.54MM PTH SOCKET, SIL, TH, ReceptacleForkedBoard to Board4RoHS
BG302-02-A-L-GBG302-02-A-L-G2W, 2.54MM PTH SOCKET, SIL, TH, ReceptacleForkedBoard to Board2RoHS