Print Print this page
 
GCT
BG030 Series
GCT
BG050 Series
 
GCT
BG055 Series

BG050 Series

2.54mm Pitch Header Board to Board Connector

GCT

Specifications
  • Connector Type:Header
  • Contact Finish - Mating:Gold
  • Contact Finish - Post:Gold
  • Contact Finish Thickness - Mating:Flash
  • Contact Finish Thickness - Post:Flash
  • Contact Length - Mating:0.177" (4.50mm)
  • Contact Material:Copper Alloy
  • Contact Shape:Square
  • Contact Type:Male Pin
  • Current Rating (Amps):3A per Contact
  • Fastening Type:Push-Pull
  • Features:Pick and Place
  • Insulation Color:Black
  • Insulation Height:0.100" (2.54mm)
  • Insulation Material:Liquid Crystal Polymer (LCP)
  • Material Flammability Rating:UL94 V-0
  • Mounting Type:Surface Mount
  • Number of Positions:6
  • Number of Positions Loaded:All
  • Number of Rows:2
  • Operating Temperature:-40°C ~ 105°C
  • Pitch - Mating:0.100" (2.54mm)
  • Row Spacing - Mating:0.100" (2.54mm)
  • Shrouding:Unshrouded
  • Style:Board to Board
  • Termination:Solder
Parts