USD
Print Print this page
 
Cypress Semiconductor Corp
S6E2CC Development Kit
DFRobot
Beetle - The Smallest Arduino Board
 
DFRobot
Beetle BLE - Arduino Bluetooth 4.0 (BLE) Board
  • Images

Beetle - The Smallest Arduino Board

DFR0282 Beetle - The Smallest Arduino Board

DFRobot

Beetle is an extremely the smallest Arduino Leonardo board. It derives its core notion from minimalism without compromising functionality. It comes with Atmel AtMega32u4 @16MHz clock time and has expanded amounts of interfaces: 10 digital pins, 5 analog pins and 4 PWN pins. To further make it user-friendly, it is compatible with Micro USB so that direct programming and testing is no longer a headache. Select "Arduino Leonardo the ATmega32U4 comes preburned with a bootloader that allows you to upload any new code that is applicable to Arduino Leonardo. As the smallest Arduino Leonardo, it enjoys similar powerful functionalities. Beetle aims to solve problems of low-cost controller, ease-of-using properly, and to provide a low-cost solution for disposable projects, such as DIY projects, workshops, gift projects, E-Textiles and educational.

Datasheets:
Specifications
  • Board Type:Evaluation Platform
  • Contents:Board(s)
  • Core Processor:AVR
  • Mounting Type:Fixed
  • Platform:Beetle
  • Suggested Programming Environment:Arduino
  • Type:MCU 8-Bit
  • Utilized IC / Part:ATmega32U4
Parts
Associated Product
Microchip Technology AVR® ATmega 32KB Flash
Category: Semiconductors, Development Tools-Integrated Circuits (ICs)-Embedded-Microcontrollers (MCU)-8-Bit-AVR