USD
Print Print this page
 
Delta Electronics
AK/AR
Delta Electronics
BE Series
 
Delta Electronics
EB Series

BE Series

Filtered Power Entry Module

Delta Electronics

Designed as a general purpose filter with a fuse holder providing effective EMI suppression for both common and differential mode noise. All part numbers are UL recognized, CSA certified and VDE approved.

Features
  • EMI filter type
  • Voltage rating: 250VAC
  • Fuse holder
Specifications
  • Approval Agency:CSA, UL, VDE
  • Connector Style:IEC 320-C14
  • Connector Type:Receptacle, Male Blades - Module
  • Current - IEC:2A ~ 10A
  • Number of Positions:3
  • Termination:Quick Connect
  • Voltage - IEC:115/250VAC
Parts

View in Parametric Search

02BEEG3H02BEEG3HPWR ENT MOD RCPT IEC320-C14 PNL IEC 320-C14Receptacle, Male Blades - Module2A115/250VACRoHS
02BEEG3F-R02BEEG3F-RPWR ENT MOD RCPT IEC320-C14 PNL IEC 320-C14Receptacle, Male Blades - Module2A115/250VACRoHS
04BEEG3F-R04BEEG3F-RPWR ENT MOD RCPT IEC320-C14 PNL IEC 320-C14Receptacle, Male Blades - Module4A115/250VACRoHS
10BEEG3GM-R10BEEG3GM-RPWR ENT MOD RCPT IEC320-C14 PNL IEC 320-C14Receptacle, Male Blades - Module10A115/250VACRoHS
03BEEG3G03BEEG3GPWR ENT MOD RCPT IEC320-C14 PNL IEC 320-C14Receptacle, Male Blades - Module3A115/250VACRoHS
04BEEG3H04BEEG3HPWR ENT MOD RCPT IEC320-C14 PNL IEC 320-C14Receptacle, Male Blades - Module4A115/250VACRoHS
06BEEG3H06BEEG3HPWR ENT MOD RCPT IEC320-C14 PNL IEC 320-C14Receptacle, Male Blades - Module6A115/250VACRoHS
10BENG3G10BENG3GPWR ENT MOD RCPT IEC320-C14 PNL IEC 320-C14Receptacle, Male Blades - Module10A115/250VACRoHS

View in Parametric Search