Print Print this page
 
GCT
BD050 Series
GCT
BD080 Series
 
GCT
BF080 Series

BD080 Series

1.27mm Pitch Socket Board to Board Connector

GCT

Specifications
  • Connector Type:Receptacle
  • Contact Finish - Mating:Gold
  • Contact Finish - Post:Gold
  • Contact Finish Thickness - Mating:Flash
  • Contact Finish Thickness - Post:Flash
  • Contact Length - Post:0.091" (2.30mm)
  • Contact Material:Copper Alloy
  • Contact Shape:Square
  • Contact Type:Female Socket
  • Current Rating (Amps):1A per Contact
  • Fastening Type:Push-Pull
  • Insulation Color:Black
  • Insulation Height:0.169" (4.30mm)
  • Insulation Material:Liquid Crystal Polymer (LCP)
  • Material Flammability Rating:UL94 V-0
  • Mounting Type:Through Hole
  • Number of Positions:3 ~ 10
  • Number of Positions Loaded:All
  • Number of Rows:1
  • Operating Temperature:-40°C ~ 105°C
  • Pitch - Mating:0.050" (1.27mm)
  • Style:Board to Board
  • Termination:Solder
Parts
BD080-10-A-0230-L-DBD080-10-A-0230-L-D10W, 1.27MM PITCH SOCKET, SIL, TReceptacleFemale SocketBoard to Board10RoHS
BD080-03-A-0230-L-GBD080-03-A-0230-L-G3W, 1.27MM PITCH SOCKET, SIL, THReceptacleFemale SocketBoard to Board3RoHS
BD080-04-A-0230-L-DBD080-04-A-0230-L-D4W, 1.27MM PITCH SOCKET, SIL, THReceptacleFemale SocketBoard to Board4RoHS