Print Print this page
 
Cvilux USA
CI63xxM2VR0-NH
GCT
BD020 Series
 
GCT
BD030 Series
  • Images

BD020 Series

1.27mm Pitch Header Board to Board Connector

GCT

Specifications
  • Connector Type:Header
  • Contact Finish - Mating:Gold
  • Contact Finish - Post:Gold
  • Contact Finish Thickness - Mating:Flash
  • Contact Finish Thickness - Post:Flash
  • Contact Length - Mating:0.138" (3.50mm)
  • Contact Length - Post:0.118" (3.00mm)
  • Contact Material:Copper Alloy
  • Contact Shape:Square
  • Contact Type:Male Pin
  • Current Rating (Amps):1A per Contact
  • Fastening Type:Push-Pull
  • Insulation Color:Black
  • Insulation Height:0.055" (1.40mm)
  • Insulation Material:Liquid Crystal Polymer (LCP)
  • Material Flammability Rating:UL94 V-0
  • Mounting Type:Through Hole
  • Number of Positions:3 ~ 6
  • Number of Positions Loaded:All
  • Number of Rows:1
  • Operating Temperature:-40°C ~ 105°C
  • Overall Contact Length:0.311" (7.90mm)
  • Pitch - Mating:0.050" (1.27mm)
  • Shrouding:Unshrouded
  • Style:Board to Board
  • Termination:Solder
Parts
BD020-03-A-J-0350-0300-L-GBD020-03-A-J-0350-0300-L-G03W, 1.27MM PITCH PIN HDR, SIL, HeaderMale Pin0.050" (1.27mm)3RoHS
BD020-06-A-J-0350-0300-L-GBD020-06-A-J-0350-0300-L-G06W, 1.27MM PITCH PIN HDR, SIL, HeaderMale Pin0.050" (1.27mm)6RoHS
BD020-04-A-J-0350-0300-L-GBD020-04-A-J-0350-0300-L-G04W, 1.27MM PITCH PIN HDR, SIL, HeaderMale Pin0.050" (1.27mm)4RoHS