Print Print this page
 
GCT
BC075 Series
GCT
BC085 Series
 
GCT
BD050 Series

BC085 Series

1.00mm Pitch Socket Board to Board Connectors

GCT

Specifications
  • Connector Type:Receptacle, Bottom or Top Entry
  • Contact Finish - Mating:Gold
  • Contact Finish - Post:Gold
  • Contact Finish Thickness - Mating:Flash
  • Contact Finish Thickness - Post:Flash
  • Contact Material:Phosphor Bronze
  • Contact Shape:Square
  • Contact Type:Female Socket
  • Current Rating (Amps):1A per Contact
  • Fastening Type:Push-Pull
  • Features:Pick and Place
  • Insulation Color:Black
  • Insulation Height:0.089" (2.26mm)
  • Insulation Material:Liquid Crystal Polymer (LCP)
  • Material Flammability Rating:UL94 V-0
  • Mounting Type:Surface Mount
  • Number of Positions:4 ~ 20
  • Number of Positions Loaded:All
  • Number of Rows:2
  • Operating Temperature:-40°C ~ 105°C
  • Pitch - Mating:0.039" (1.00mm)
  • Row Spacing - Mating:0.039" (1.00mm)
  • Style:Board to Board
  • Termination:Solder
  • Voltage Rating:250VAC/DC
Parts
BC085-14-A-0390-L-CBC085-14-A-0390-L-C14W, 1.0MM PITCH SOCKET, DIL, SMReceptacle, Bottom or Top EntryFemale SocketBoard to Board14RoHS
BC085-12-A-0390-L-CBC085-12-A-0390-L-C12W, 1.0MM PITCH SOCKET, DIL, SMReceptacle, Bottom or Top EntryFemale SocketBoard to Board12RoHS
BC085-06-A-0390-L-CBC085-06-A-0390-L-C6W, 1.0MM PITCH SOCKET, DIL, SMTReceptacle, Bottom or Top EntryFemale SocketBoard to Board6RoHS
BC085-16-A-0390-L-CBC085-16-A-0390-L-C16W, 1.0MM PITCH SOCKET, DIL, SMReceptacle, Bottom or Top EntryFemale SocketBoard to Board16RoHS
BC085-04-A-0390-L-CBC085-04-A-0390-L-C4W, 1.0MM PITCH SOCKET, DIL, SMTReceptacle, Bottom or Top EntryFemale SocketBoard to Board4RoHS
BC085-18-A-0390-L-CBC085-18-A-0390-L-C18W, 1.0MM PITCH SOCKET, DIL, SMReceptacle, Bottom or Top EntryFemale SocketBoard to Board18RoHS
BC085-10-A-0390-L-CBC085-10-A-0390-L-C10W, 1.0MM PITCH SOCKET, DIL, SMReceptacle, Bottom or Top EntryFemale SocketBoard to Board10RoHS
BC085-20-A-0390-L-CBC085-20-A-0390-L-C20W, 1.0MM PITCH SOCKET, DIL, SMReceptacle, Bottom or Top EntryFemale SocketBoard to Board20RoHS
BC085-08-A-0390-L-CBC085-08-A-0390-L-C8W, 1.0MM PITCH SOCKET, DIL, SMTReceptacle, Bottom or Top EntryFemale SocketBoard to Board8RoHS