![]() | BC057-04-A-A-0150-L-C | 4W,1.0MM PITCH PIN HDR,DIL, SMT, | Header | Male Pin | 0.039" (1.00mm) | 4 | ![]() |
![]() | BC057-20-A-A-0150-L-C | 20W,1.0MM PITCH PIN HDR,DIL, SMT | Header | Male Pin | 0.039" (1.00mm) | 20 | ![]() |
![]() | BC057-14-A-A-0150-L-C | 14W,1.0MM PITCH PIN HDR,DIL, SMT | Header | Male Pin | 0.039" (1.00mm) | 14 | ![]() |
![]() | BC057-10-A-A-0150-L-C | 10W,1.0MM PITCH PIN HDR,DIL, SMT | Header | Male Pin | 0.039" (1.00mm) | 10 | ![]() |
![]() | BC057-06-A-A-0150-L-C | 6W,1.0MM PITCH PIN HDR,DIL, SMT, | Header | Male Pin | 0.039" (1.00mm) | 6 | ![]() |
![]() | BC057-08-A-A-0150-L-C | 8W,1.0MM PITCH PIN HDR,DIL, SMT, | Header | Male Pin | 0.039" (1.00mm) | 8 | ![]() |
![]() | BC057-18-A-A-0150-L-C | 18W,1.0MM PITCH PIN HDR,DIL, SMT | Header | Male Pin | 0.039" (1.00mm) | 18 | ![]() |
![]() | BC057-12-A-A-0150-L-C | 12W,1.0MM PITCH PIN HDR,DIL, SMT | Header | Male Pin | 0.039" (1.00mm) | 12 | ![]() |
![]() | BC057-16-A-A-0150-L-C | 16W,1.0MM PITCH PIN HDR,DIL, SMT | Header | Male Pin | 0.039" (1.00mm) | 16 | ![]() |