Print Print this page
 
GCT
BC034 Series
GCT
BC035 Series
 
GCT
BC050 Series

BC035 Series

1.00mm Pitch Header Board to Board Connector

GCT

Specifications
  • Connector Type:Header
  • Contact Finish - Mating:Gold
  • Contact Finish - Post:Gold
  • Contact Finish Thickness - Mating:Flash
  • Contact Finish Thickness - Post:Flash
  • Contact Length - Post:0.118" (3.00mm)
  • Contact Material:Copper Alloy
  • Contact Shape:Square
  • Contact Type:Male Pin
  • Current Rating (Amps):1A per Contact
  • Fastening Type:Push-Pull
  • Insulation Color:Black
  • Insulation Height:0.047" (1.20mm)
  • Insulation Material:Liquid Crystal Polymer (LCP)
  • Material Flammability Rating:UL94 V-0
  • Mounting Type:Through Hole
  • Number of Positions:4 ~ 20
  • Number of Positions Loaded:All
  • Number of Rows:2
  • Operating Temperature:-40°C ~ 105°C
  • Pitch - Mating:0.039" (1.00mm)
  • Row Spacing - Mating:0.039" (1.00mm)
  • Shrouding:Unshrouded
  • Style:Board to Board
  • Termination:Solder
Parts
BC035-10-A-0380-0300-L-GBC035-10-A-0380-0300-L-G10W, 1.0MM PITCH PIN HDR, DIL, THeaderMale Pin0.039" (1.00mm)10RoHS
BC035-10-A-0200-0300-L-GBC035-10-A-0200-0300-L-G10W, 1.0MM PITCH PIN HDR, DIL, THeaderMale Pin0.039" (1.00mm)10RoHS
BC035-06-A-0380-0300-L-GBC035-06-A-0380-0300-L-G6W, 1.0MM PITCH PIN HDR, DIL, THHeaderMale Pin0.039" (1.00mm)6RoHS
BC035-04-A-0380-0300-L-GBC035-04-A-0380-0300-L-G4W, 1.0MM PITCH PIN HDR, DIL, THHeaderMale Pin0.039" (1.00mm)4RoHS
BC035-14-A-0200-0300-L-GBC035-14-A-0200-0300-L-G14W, 1.0MM PITCH PIN HDR, DIL, THeaderMale Pin0.039" (1.00mm)14RoHS
BC035-14-A-0380-0300-L-GBC035-14-A-0380-0300-L-G14W, 1.0MM PITCH PIN HDR, DIL, THeaderMale Pin0.039" (1.00mm)14RoHS
BC035-12-A-0380-0300-L-GBC035-12-A-0380-0300-L-G12W, 1.0MM PITCH PIN HDR, DIL, THeaderMale Pin0.039" (1.00mm)12RoHS
BC035-08-A-0200-0300-L-GBC035-08-A-0200-0300-L-G8W, 1.0MM PITCH PIN HDR, DIL, THHeaderMale Pin0.039" (1.00mm)8RoHS
BC035-16-A-0200-0300-L-GBC035-16-A-0200-0300-L-G16W, 1.0MM PITCH PIN HDR, DIL, THeaderMale Pin0.039" (1.00mm)16RoHS
BC035-08-A-0380-0300-L-GBC035-08-A-0380-0300-L-G8W, 1.0MM PITCH PIN HDR, DIL, THHeaderMale Pin0.039" (1.00mm)8RoHS
BC035-12-A-0200-0300-L-GBC035-12-A-0200-0300-L-G12W, 1.0MM PITCH PIN HDR, DIL, THeaderMale Pin0.039" (1.00mm)12RoHS
BC035-06-A-0200-0300-L-GBC035-06-A-0200-0300-L-G6W, 1.0MM PITCH PIN HDR, DIL, THHeaderMale Pin0.039" (1.00mm)6RoHS
BC035-04-A-0200-0300-L-GBC035-04-A-0200-0300-L-G4W, 1.0MM PITCH PIN HDR, DIL, THHeaderMale Pin0.039" (1.00mm)4RoHS
BC035-16-A-0380-0300-L-GBC035-16-A-0380-0300-L-G16W, 1.0MM PITCH PIN HDR, DIL, THeaderMale Pin0.039" (1.00mm)16RoHS
BC035-18-A-0200-0300-L-GBC035-18-A-0200-0300-L-G18W, 1.0MM PITCH PIN HDR, DIL, THeaderMale Pin0.039" (1.00mm)18RoHS
BC035-20-A-0200-0300-L-GBC035-20-A-0200-0300-L-G20W, 1.0MM PITCH PIN HDR, DIL, THeaderMale Pin0.039" (1.00mm)20RoHS
BC035-20-A-0380-0300-L-GBC035-20-A-0380-0300-L-G20W, 1.0MM PITCH PIN HDR, DIL, THeaderMale Pin0.039" (1.00mm)20RoHS
BC035-18-A-0380-0300-L-GBC035-18-A-0380-0300-L-G18W, 1.0MM PITCH PIN HDR, DIL, THeaderMale Pin0.039" (1.00mm)18RoHS