USD
Print Print this page
 
Illinois Capacitor
DSF Series
Maxwell Technologies Korea Co., Ltd.
BC Series
 
Nichicon
EVerCAP® JJC Series
  • Images

BC Series

Long Life, Snap-In, Electric Double Layer Capacitors

Maxwell Technologies Korea Co., Ltd.

The BC Series feature high performance product with low ESR, exceptional shock and vibration resistance.

Datasheets:
Features
Applications:
  • Wind turbine pitch control
  • Automotive
  • UPS system
  • Actuators
  • Emergency lighting
  • Telematics
  • Security equipment
  • Backup system
Specifications
  • Capacitance:360F
  • ESR (Equivalent Series Resistance):3.2mOhm
  • Height - Seated (Max):2.520" (64.00mm)
  • Lead Spacing:0.886" (22.50mm)
  • Mounting Type:Through Hole
  • Operating Temperature:-40°C ~ 65°C
  • Package / Case:Radial, Can - Snap-In
  • Size / Dimension:1.378" Dia (35.00mm)
  • Termination:PC Pins
  • Tolerance:0%, +20%
  • Voltage - Rated:2.7V
Parts