Print Print this page
 
KEMET
HVZ Series
Maxwell Technologies Inc.
BC Series
 
Maxwell Technologies Inc.
BCAP00xx Series
  • Images

BC Series

Radial, BOOSTCAP® Ultracapacitors

Maxwell Technologies Inc.

Through Hole Supercapacitors

Product Training Modules:
Features
  • Round, radial mounting
  • Over 500,000 cycles
  • 10 year life capability
  • Ultra-low internal resistance
Applications:
  • Industrial power back up
  • Portable tool
  • Renewable energy systems
  • Short term UPS (uninterruptible power supply)
  • Telecommunications
Specifications
  • Capacitance:310F ~ 350F
  • ESR (Equivalent Series Resistance):2.2 mOhm ~ 3.2 mOhm
  • Height - Seated (Max):2.421" (61.50mm)
  • Lifetime @ Temp.:1500 Hrs @ 65°C
  • Mounting Type:Through Hole
  • Operating Temperature:-40°C ~ 65°C
  • Package / Case:Radial, Can
  • Packaging:Bulk
  • Size / Dimension:1.311" Dia (33.30mm)
  • Termination:PC Pins
  • Voltage - Rated:2.7V
Parts