Print Print this page
 
Autosplice, Inc.
23-1045 Pin Header
Bud Industries
BC-32677 Series
 
Bulgin
Buccaneer® Series
  • Images

BC-32677 Series

0.100" (2.54mm) Pitch Through Hole Connector Header

Bud Industries

Male PCB header, 26 pin, 2.54mm pitch straight

Features
  • Designed to fit PIO headers
  • Header connectors can be mounted onto PCB board and can be used with a ribbon
  • Easily connect Ardiuno header pins to Breadboard
  • Numerically labeled end pins for easy traceability
Specifications
  • Connector Type:Header
  • Contact Finish - Mating:Gold
  • Contact Type:Male Pin
  • Fastening Type:Push-Pull
  • Insulation Color:Black
  • Mounting Type:Through Hole
  • Number of Positions:26
  • Number of Positions Loaded:All
  • Number of Rows:2
  • Pitch - Mating:0.100" (2.54mm)
  • Row Spacing - Mating:0.100" (2.54mm)
  • Shrouding:Shrouded - 4 Wall
  • Style:Board to Cable/Wire
  • Termination:Solder
Parts