USD
Print Print this page
 
TE Connectivity Raychem Cable Protection
ATUM Series
TE Connectivity Raychem Cable Protection
BATTU Series
 
TE Connectivity Raychem Cable Protection
BSTS Series

BATTU Series

Heat Shrink Tubing

TE Connectivity Raychem Cable Protection

The BATTU Series are a flame retardant, adhesive lined tubing made from a polyolefin jacket with a thermoplastic adhesive inner wall. It is specifically designed for power cable to terminal applications in harsh environments, providing excellent electrical isolation, mechanical protection and moisture resistance.

Features
Applications:
  • Commercial vehicles
  • Industrial vehicles
  • Consumer marine
  • Recreational vehicle
  • Construction/agricultural equipment
  • Generator sets
  • Military vehicles
  • Automobiles
Specifications
  • Features:Adhesive Lined, Flame Retardant
  • Material:Polyolefin (PO), Irradiated
  • Operating Temperature:-40°C ~ 130°C
  • Shrink Temperature:110°C
  • Shrinkage Ratio:2 to 1
  • Type:Tubing, Semi Rigid
Parts

View in Parametric Search

BATTU-20.1/8.9-A1-0-STKBATTU-20.1/8.9-A1-0-STKHEATSHRINK 0.79" X 4' BLACK Tubing, Semi Rigid2 to 14.00' (1.22m)0.790" (20.07mm)RoHS
BATTU-12.7/6.1-A1-0-32MMBATTU-12.7/6.1-A1-0-32MMHEATSHRINK 1/2" X 0.105' BLACK Tubing, Semi Rigid2 to 10.105' (32.00mm, 1.26")0.500" (12.70mm)RoHS
BATTU-12.7/6.1-A1-2-32MMBATTU-12.7/6.1-A1-2-32MMHEATSHRINK 1/2" X 0.105' RED Tubing, Semi Rigid2 to 10.105' (32.00mm, 1.26")0.500" (12.70mm)RoHS
BATTU-12.7/6.1-A1-0-51MMBATTU-12.7/6.1-A1-0-51MMHEATSHRINK 1/2" X 0.167' BLACK Tubing, Semi Rigid2 to 10.167' (51.00mm, 2.01")0.500" (12.70mm)RoHS
BATTU-12.7/6.1-A1-2-51MMBATTU-12.7/6.1-A1-2-51MMHEATSHRINK 1/2" X 0.167' RED Tubing, Semi Rigid2 to 10.167' (51.00mm, 2.01")0.500" (12.70mm)RoHS
BATTU-20.1/8.9-A1-0-39MMBATTU-20.1/8.9-A1-0-39MMHEATSHRINK 0.79" X 0.095' BLACK Tubing, Semi Rigid2 to 10.095' (29.00mm, 1.14")0.790" (20.07mm)RoHS
BATTU-20.1/8.9-A1-2-39MMBATTU-20.1/8.9-A1-2-39MMHEATSHRINK 0.79" X 0.128' RED Tubing, Semi Rigid2 to 10.128' (39.00mm, 1.54")0.790" (20.07mm)RoHS
BATTU-20.1/8.9-A1-0-51MMBATTU-20.1/8.9-A1-0-51MMHEATSHRINK 0.79" X 0.167' BLACK Tubing, Semi Rigid2 to 10.167' (51.00mm, 2.01")0.790" (20.07mm)RoHS
BATTU-20.1/8.9-A1-2-51MMBATTU-20.1/8.9-A1-2-51MMHEATSHRINK 0.79" X 0.167' RED Tubing, Semi Rigid2 to 10.167' (51.00mm, 2.01")0.790" (20.07mm)RoHS
BATTU-25.4/12.7-A1-0-39MMBATTU-25.4/12.7-A1-0-39MMHEATSHRINK 1" X 0.128' BLACK Tubing, Semi Rigid2 to 10.128' (39.00mm, 1.54")1.000" (25.40mm)RoHS
BATTU-20.1/8.9-A1-2-64MMBATTU-20.1/8.9-A1-2-64MMHEATSHRINK 0.79" X 0.21' RED Tubing, Semi Rigid2 to 10.210' (64.01mm, 2.52")0.790" (20.07mm)RoHS
BATTU-25.4/12.7-A1-0-51MMBATTU-25.4/12.7-A1-0-51MMHEATSHRINK 1" X 0.167' BLACK Tubing, Semi Rigid2 to 10.167' (51.00mm, 2.01")1.000" (25.40mm)RoHS
BATTU-20.1/8.9-A1-0-77MMBATTU-20.1/8.9-A1-0-77MMHEATSHRINK 0.79" X 0.253' BLACK Tubing, Semi Rigid2 to 10.253' (77.22mm, 3.04")0.790" (20.07mm)RoHS
BATTU-25.4/12.7-A1-2-51MMBATTU-25.4/12.7-A1-2-51MMHEATSHRINK 1" X 0.167' RED Tubing, Semi Rigid2 to 10.167' (51.00mm, 2.01")1.000" (25.40mm)RoHS
BATTU-20.1/8.9-A1-2-77MMBATTU-20.1/8.9-A1-2-77MMHEATSHRINK 0.79" X 0.253' RED Tubing, Semi Rigid2 to 10.253' (77.22mm, 3.04")0.790" (20.07mm)RoHS
BATTU-25.4/12.7-A1-2-77MMBATTU-25.4/12.7-A1-2-77MMHEATSHRINK 1" X 0.253' RED Tubing, Semi Rigid2 to 10.253' (77.22mm, 3.04")1.000" (25.40mm)RoHS
BATTU-25.4/12.7A1-2-102MMBATTU-25.4/12.7A1-2-102MMHEATSHRINK 1" X 0.334' RED Tubing, Semi Rigid2 to 10.334' (102.00mm, 4.02")1.000" (25.40mm)RoHS
BATTU-12.7/6.1-A1-0-STKBATTU-12.7/6.1-A1-0-STKHEATSHRINK 1/2" X 4' BLACK Tubing, Semi Rigid2 to 14.00' (1.22m)0.500" (12.70mm)RoHS
BATTU-12.7/6.1-A1-2-STKBATTU-12.7/6.1-A1-2-STKHEATSHRINK 1/2" X 4' RED Tubing, Semi Rigid2 to 14.00' (1.22m)0.500" (12.70mm)RoHS
BATTU-12.7/6.1-A1-4-STKBATTU-12.7/6.1-A1-4-STKHEATSHRINK 1/2" X 4' YELLOW Tubing, Semi Rigid2 to 14.00' (1.22m)0.500" (12.70mm)RoHS
BATTU-12.7/6.1-A1-3-STKBATTU-12.7/6.1-A1-3-STKHEATSHRINK 1/2" X 4' ORANGE Tubing, Semi Rigid2 to 14.00' (1.22m)0.500" (12.70mm)RoHS
BATTU-20.1/8.9-A1-2-STKBATTU-20.1/8.9-A1-2-STKHEATSHRINK 0.79" X 4' RED Tubing, Semi Rigid2 to 14.00' (1.22m)0.790" (20.07mm)RoHS
BATTU-20.1/8.9-A1-4-STKBATTU-20.1/8.9-A1-4-STKHEATSHRINK 0.79" X 4' YELLOW Tubing, Semi Rigid2 to 14.00' (1.22m)0.790" (20.07mm)RoHS
BATTU-20.1/8.9-A1-3-STKBATTU-20.1/8.9-A1-3-STKHEATSHRINK 0.79" X 4' ORANGE Tubing, Semi Rigid2 to 14.00' (1.22m)0.790" (20.07mm)RoHS
BATTU-25.4/12.7-A1-0-STKBATTU-25.4/12.7-A1-0-STKHEATSHRINK 1" X 4' BLACK Tubing, Semi Rigid2 to 14.00' (1.22m)1.000" (25.40mm)RoHS
BATTU-25.4/12.7-A1-2-STKBATTU-25.4/12.7-A1-2-STKHEATSHRINK 1" X 4' RED Tubing, Semi Rigid2 to 14.00' (1.22m)1.000" (25.40mm)RoHS
BATTU-25.4/12.7-A1-3-STKBATTU-25.4/12.7-A1-3-STKHEATSHRINK 1" X 4' ORANGE Tubing, Semi Rigid2 to 14.00' (1.22m)1.000" (25.40mm)RoHS
BATTU-25.4/12.7-A1-4-STKBATTU-25.4/12.7-A1-4-STKHEATSHRINK 1" X 4' YELLOW Tubing, Semi Rigid2 to 14.00' (1.22m)1.000" (25.40mm)RoHS

View in Parametric Search